Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447732122Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AC1317
Product RangeWE-PD2 Series
Your Part Number
220 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.040 |
| 10+ | $0.879 |
| 15+ | $0.878 |
| 25+ | $0.877 |
| 50+ | $0.876 |
| 125+ | $0.843 |
| 250+ | $0.826 |
| 500+ | $0.810 |
Price for:Each
Minimum: 5
Multiple: 5
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447732122Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AC1317
Product RangeWE-PD2 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)530mA
Inductor ConstructionUnshielded
Saturation Current (Isat)840mA
Power Inductor Case3mm x 3.5mm x 2.1mm
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.7ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3.5mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
3mm x 3.5mm x 2.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
530mA
Saturation Current (Isat)
840mA
Product Range
WE-PD2 Series
DC Resistance Max
0.7ohm
Product Length
3mm
Product Height
2.1mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
