Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF4014AT-4R7M1R1
Newark Part No.53W2007
Product RangeVLF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF4014AT-4R7M1R1
Newark Part No.53W2007
Product RangeVLF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length3.7mm
Product Width3.5mm
Product Height1.4mm
Alternatives for VLF4014AT-4R7M1R1
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
0.16ohm
Product Length
3.7mm
Product Height
1.4mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate