36A SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52X6079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.940
10+
$8.180
25+
$8.150
50+
$8.130
100+
$8.100
More Pricing...
Min: 1 / Mult: 1
6.8µH
36A
Shielded
36A
IHLP-8787MZ-5A Series
22.48mm x 22mm x 13mm
0.00309ohm
± 20%
22.48mm
22mm
13mm
60AJ3866

RoHS

Date/Lot Code

Each
1+
$7.230
10+
$6.120
25+
$5.590
50+
$5.360
100+
$5.070
More Pricing...
Min: 1 / Mult: 1
3.3µH
36A
Shielded
41A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
0.00334ohm
± 20%
19.1mm
19.05mm
7mm
33AC1304

RoHS

Each
1+
$11.760
10+
$11.310
25+
$10.850
50+
$10.380
100+
$9.930
More Pricing...
Min: 1 / Mult: 1
6.8µH
36A
Shielded
30A
WE-HCF Series
27mm x 28mm x 15.4mm
0.00131ohm
± 15%
27mm
28mm
15.4mm
60AJ3867

RoHS

Date/Lot Code

Each
1+
$6.310
10+
$5.430
25+
$5.320
50+
$5.100
100+
$4.520
More Pricing...
Min: 1 / Mult: 1
3.3µH
36A
Shielded
41A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
0.00334ohm
± 20%
19.1mm
19.05mm
7mm
33AC1302

RoHS

Each
1+
$11.760
10+
$11.760
25+
$11.750
50+
$10.840
100+
$9.930
More Pricing...
Min: 1 / Mult: 1
3.3µH
36A
Shielded
60.5A
WE-HCF Series
27mm x 28mm x 15.4mm
0.00131ohm
± 15%
27mm
28mm
15.4mm
33AC1300

RoHS

Each
1+
$10.560
10+
$10.150
25+
$9.740
50+
$9.320
100+
$8.910
More Pricing...
Min: 1 / Mult: 1
1.5µH
36A
Shielded
125A
WE-HCF Series
27mm x 28mm x 15.4mm
1310µohm
± 15%
27mm
28mm
15.4mm
33AC1306

RoHS

Each
1+
$11.760
10+
$11.750
25+
$10.380
50+
$10.160
100+
$9.930
More Pricing...
Min: 1 / Mult: 1
15µH
36A
Shielded
14.3A
WE-HCF Series
27mm x 28mm x 15.4mm
0.00131ohm
± 15%
27mm
28mm
15.4mm
33AC1307

RoHS

Each
1+
$11.760
10+
$11.310
25+
$10.850
50+
$10.380
100+
$9.930
More Pricing...
Min: 1 / Mult: 1
22µH
36A
Shielded
9.5A
WE-HCF Series
27mm x 28mm x 15.4mm
0.00131ohm
± 15%
27mm
28mm
15.4mm
01AH8005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.430
Min: 1 / Mult: 1
105nH
36A
Shielded
60A
TPI Series
7mm x 7mm x 5mm
320µohm
± 20%
7mm
7mm
5mm
32AJ8805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
10+
$1.360
25+
$1.270
Min: 1 / Mult: 1
220nH
36A
Shielded
70A
SRP1038AA Series
11mm x 10mm x 3.8mm
830µohm
± 20%
11mm
10mm
3.8mm
63AK2503

RoHS

Each
1+
$10.560
10+
$10.150
25+
$9.740
50+
$9.320
100+
$8.910
More Pricing...
Min: 1 / Mult: 1
33µH
36A
Shielded
6A
WE-HCF Series
-
0.00131ohm
± 15%
27mm
28mm
15.4mm
70AK2293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.790
10+
$4.990
25+
$4.750
50+
$4.530
100+
$4.330
More Pricing...
Min: 1 / Mult: 1
1µH
36A
Shielded
40.4A
ERU16 B82559 Series
-
1000µohm
± 10%
16.5mm
17.3mm
7.2mm
94AK5633

RoHS

Each
1+
$10.560
10+
$10.560
25+
$10.550
50+
$9.730
100+
$8.910
More Pricing...
Min: 1 / Mult: 1
10µH
36A
Shielded
21.5A
WE-HCF Series
-
0.00144ohm
± 15%
28mm
19.4mm
15.4mm
90AJ6093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.360
25+
$1.300
50+
$1.230
100+
$1.170
Min: 1 / Mult: 1
0.33µH
36A
Shielded
20.8A
IHLP-4040ED-5A Series
11.5mm x 10.3mm x 5.4mm
0.00112ohm
± 20%
11.5mm
10.3mm
5.4mm
33AC1303

RoHS

Date/Lot Code

Each
1+
$11.760
10+
$11.750
25+
$10.550
50+
$10.240
100+
$9.930
More Pricing...
Min: 1 / Mult: 1
4.7µH
36A
Shielded
44A
WE-HCF Series
27mm x 28mm x 15.4mm
1310µohm
± 15%
27mm
28mm
15.4mm
28AH6408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.380
25+
$2.250
50+
$2.130
100+
$2.000
More Pricing...
Min: 1 / Mult: 1
110nH
36A
Shielded
47A
VLB Series
-
286µohm
± 20%
6.2mm
6.7mm
4.8mm
28AH6407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$2.320
25+
$2.200
50+
$2.070
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
90nH
36A
Shielded
64A
VLB Series
-
286µohm
± 20%
6.2mm
6.7mm
4.8mm
06X7526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.030
10+
$1.920
25+
$1.830
50+
$1.790
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
500nH
36A
Shielded
55A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
0.0015ohm
± 20%
13.9mm
13.5mm
5.9mm
33AC1301

RoHS

Each
1+
$11.760
10+
$11.750
25+
$10.560
50+
$10.250
100+
$9.940
More Pricing...
Min: 1 / Mult: 1
2.2µH
36A
Shielded
88.5A
WE-HCF Series
27mm x 28mm x 15.4mm
0.00131ohm
± 15%
27mm
28mm
15.4mm
65AC3815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.780
25+
$1.660
50+
$1.550
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
220nH
36A
Shielded
32A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.00186ohm
± 20%
8.89mm
8.74mm
4.3mm
28AH6409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.380
25+
$2.280
50+
$2.160
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
150nH
36A
Shielded
37A
VLB Series
-
286µohm
± 20%
6.2mm
6.7mm
4.8mm
25AM6472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.410
10+
$8.730
25+
$8.100
50+
$7.230
100+
$6.920
Min: 1 / Mult: 1
8.5µH
36A
Wirewound/Shielded
46A
ERU27M Series
-
1.66mohm
± 15%
25.55mm
27.1mm
16.4mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK