Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74436410470Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.33AC1303
Product RangeWE-HCF Series
Your Part Number
15 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.940 |
| 10+ | $10.380 |
| 25+ | $9.800 |
| 50+ | $9.430 |
| 100+ | $9.060 |
| 250+ | $8.680 |
| 500+ | $8.300 |
Price for:Each
Minimum: 1
Multiple: 1
$10.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74436410470Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.33AC1303
Product RangeWE-HCF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)44A
Product RangeWE-HCF Series
Power Inductor Case27mm x 28mm x 15.4mm
Inductor Case / Package-
DC Resistance Max1310µohm
Inductance Tolerance± 15%
Product Length27mm
Product Width28mm
Product Height15.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
28mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
36A
Saturation Current (Isat)
44A
Power Inductor Case
27mm x 28mm x 15.4mm
DC Resistance Max
1310µohm
Product Length
27mm
Product Height
15.4mm
Technical Docs (2)
Alternatives for 74436410470
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
