SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK0084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.886
Min: 1 / Mult: 1
215nH
61A
Shielded
44A
AMSLA-1070 Series
10.4mm x 8mm x 7mm
290µohm
± 10%
10.4mm
8mm
7mm
62AJ7998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.050
Min: 1 / Mult: 1
1µH
28.5A
Shielded
44A
ASPI-F1060 Series
11.9mm x 11mm x 5.7mm
0.00232ohm
± 20%
11.9mm
11mm
5.7mm
25AJ3260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.320
25+
$2.250
50+
$2.170
100+
$2.000
More Pricing...
Min: 5 / Mult: 5
30nH
27A
Shielded
44A
WE-HCM Series
4.1mm x 3.1mm x 3mm
270µohm
± 15%
4.1mm
3.1mm
3mm
45AJ0686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.970
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
28.5A
Shielded
44A
ASPIAIG-Q1060 Series
11.9mm x 11mm x 5.7mm
0.00232ohm
± 20%
11.9mm
11mm
5.7mm
66AH0621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.400
25+
$2.250
50+
$2.020
100+
$1.790
More Pricing...
Min: 1 / Mult: 1
250nH
92A
Shielded
44A
SLR7010 Series
10mm x 7mm x 10mm
170µohm
± 10%
10mm
7mm
10mm
61AK2477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$1.430
25+
$1.320
50+
$1.210
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
105nH
43A
Shielded
44A
SPB0705 Series
-
350ohm
± 20%
6.7mm
6.5mm
4.7mm
13AM6447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
10+
$2.210
25+
$1.850
50+
$1.720
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
1µH
28.5A
Shielded
44A
PA2243.XXXNLT Series
-
0.00232ohm
± 20%
11.9mm
11mm
5.7mm
32AK4078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.482
10+
$0.482
Min: 1 / Mult: 1
240nH
33A
Shielded
44A
IHLP-4040DZ-11 Series
10.795mm x 10.16mm x 4mm
950µohm
± 20%
10.795mm
10.16mm
4mm
13AM6474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.160
25+
$0.927
50+
$0.883
100+
$0.839
More Pricing...
Min: 1 / Mult: 1
170nH
31A
Shielded
44A
PGL6478.XXXHL Series
-
450µohm
± 15%
9.8mm
9.8mm
3.55mm
94AK5645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.400
10+
$8.200
25+
$8.010
50+
$7.810
100+
$6.250
More Pricing...
Min: 1 / Mult: 1
8.2µH
13A
Shielded
44A
WE-XHMI
-
0.0065ohm
± 20%
16.4mm
15.4mm
9.1mm
92AH8282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.750
10+
$4.110
25+
$3.830
50+
$3.410
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
330nH
62A
Shielded
44A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
920µohm
± 20%
13.97mm
13.59mm
6.55mm
82T3243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
10+
$2.830
25+
$2.810
50+
$2.710
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
220nH
15A
Shielded
44A
WE-LHMI Series
7.3mm x 6.6mm x 2.8mm
2.8mohm
± 30%
7.3mm
6.6mm
2.8mm
33AC1303

RoHS

Date/Lot Code

Each
1+
$11.760
10+
$11.750
25+
$10.550
50+
$10.240
100+
$9.930
More Pricing...
Min: 1 / Mult: 1
4.7µH
36A
Shielded
44A
WE-HCF Series
27mm x 28mm x 15.4mm
1310µohm
± 15%
27mm
28mm
15.4mm
07AH4052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.998
10+
$0.866
25+
$0.859
50+
$0.807
100+
$0.753
More Pricing...
Min: 1 / Mult: 1
215nH
61A
Shielded
44A
IFLR-4031GC-01 Series
10.4mm x 8mm x 7.3mm
290µohm
± 20%
10.4mm
8mm
7.3mm
32AJ8834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.370
Min: 1 / Mult: 1
4.7µH
31A
Shielded
44A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
0.0033ohm
± 20%
16.5mm
15.5mm
12.7mm
70AK2310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.370
10+
$11.400
25+
$10.410
50+
$9.220
100+
$8.820
More Pricing...
Min: 1 / Mult: 1
6.8µH
34.5A
Shielded
44A
ERU27 B82559B Series
-
1660µohm
± 10%
25.8mm
27.8mm
15.8mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK