Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMSLA-1070-215NK-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel25AK0084RL
Cut Tape25AK0084
Product RangeAMSLA-1070 Series
Your Part Number
978 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.490 |
| 25+ | $1.370 |
| 50+ | $1.240 |
| 100+ | $1.130 |
| 500+ | $0.971 |
| 1000+ | $0.851 |
| 2500+ | $0.834 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMSLA-1070-215NK-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel25AK0084RL
Cut Tape25AK0084
Product RangeAMSLA-1070 Series
Technical Datasheet
Inductance215nH
RMS Current (Irms)61A
Inductor ConstructionShielded
Saturation Current (Isat)44A
Power Inductor Case10.4mm x 8mm x 7mm
Product RangeAMSLA-1070 Series
Inductor Case / Package-
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width8mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
215nH
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 8mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
61A
Saturation Current (Isat)
44A
Product Range
AMSLA-1070 Series
DC Resistance Max
290µohm
Product Length
10.4mm
Product Height
7mm
Technical Docs (1)
Alternatives for AMSLA-1070-215NK-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
