Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLB7050HT-R11MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel28AH6408RL
Cut Tape28AH6408
Product RangeVLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.120 | $3.12 |
| Total Price | $3.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 25+ | $2.650 |
| 100+ | $2.260 |
| 250+ | $2.140 |
| 500+ | $2.020 |
| 1000+ | $1.880 |
| 5000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLB7050HT-R11MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel28AH6408RL
Cut Tape28AH6408
Product RangeVLB Series
Technical Datasheet
Inductance110nH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)47A
Product RangeVLB Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max286µohm
Inductance Tolerance± 20%
Product Length6.2mm
Product Width6.7mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
110nH
Inductor Construction
Shielded
Product Range
VLB Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
36A
Saturation Current (Isat)
47A
Power Inductor Case
-
DC Resistance Max
286µohm
Product Length
6.2mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
