SMD Power Inductors:

37 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.660
25+
$2.590
50+
$2.510
100+
$2.430
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.8A
Shielded
3A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
0.067ohm
± 25%
6.2mm
5.9mm
3.3mm
08P2876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.660
25+
$2.590
50+
$2.500
100+
$2.430
More Pricing...
Min: 1 / Mult: 1
47µH
850mA
Shielded
740mA
WE-PD Series
6.2mm x 5.9mm x 3.3mm
600mohm
± 25%
6.2mm
5.9mm
3.3mm
08P2873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.660
25+
$2.590
50+
$2.510
100+
$2.430
More Pricing...
Min: 1 / Mult: 1
10µH
1.9A
Shielded
1.6A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
0.125ohm
± 25%
6.2mm
5.9mm
3.3mm
17X1780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.913
10+
$0.763
25+
$0.679
50+
$0.662
100+
$0.645
More Pricing...
Min: 1 / Mult: 1
47µH
1.3A
Shielded
900mA
CLF-D Series
6.2mm x 5.9mm x 4.5mm
0.13ohm
± 20%
6.2mm
5.9mm
4.5mm
88T7167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.770
25+
$2.720
50+
$2.680
100+
$2.680
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.3A
Shielded
2.1A
WE-PD Series
6.2mm x 5.9mm x 5.1mm
80mohm
± 25%
6.2mm
5.9mm
5.1mm
08P2869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.810
25+
$2.760
50+
$2.700
100+
$2.640
More Pricing...
Min: 1 / Mult: 1
1µH
3.5A
Shielded
4.5A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
0.039ohm
± 25%
6.2mm
5.9mm
3.3mm
08P2871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
10+
$2.290
25+
$2.240
50+
$2.190
100+
$2.150
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.65A
Shielded
2.5A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
0.078ohm
± 25%
6.2mm
5.9mm
3.3mm
08P2877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.660
25+
$2.590
50+
$2.510
100+
$2.430
Min: 1 / Mult: 1
100µH
650mA
Shielded
500mA
WE-PD Series
6.2mm x 5.9mm x 3.3mm
1.06ohm
± 25%
6.2mm
5.9mm
3.3mm
08P2875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.160
25+
$2.050
50+
$1.950
Min: 1 / Mult: 1
22µH
1.35A
Shielded
1.1A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
0.25ohm
± 25%
6.2mm
5.9mm
3.3mm
46T8813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.780
25+
$2.700
50+
$2.620
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
47µH
1.4A
Shielded
800mA
WE-PD Series
6.2mm x 5.9mm x 5.1mm
0.298ohm
± 25%
6.2mm
5.9mm
5.1mm
88T7165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.780
25+
$2.700
50+
$2.620
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.5A
Shielded
4A
WE-PD Series
6.2mm x 5.9mm x 5.1mm
0.049ohm
± 25%
6.2mm
5.9mm
5.1mm
46T8812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.780
25+
$2.700
50+
$2.620
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
22µH
2A
Shielded
1.3A
WE-PD Series
6.2mm x 5.9mm x 5.1mm
0.115ohm
± 25%
6.2mm
5.9mm
5.1mm
08P2870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.660
25+
$2.590
50+
$2.510
100+
$2.430
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.9A
Shielded
3.3A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
0.054ohm
± 25%
6.2mm
5.9mm
3.3mm
08P2872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.160
25+
$2.050
50+
$1.950
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.3A
Shielded
2A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
100mohm
± 25%
6.2mm
5.9mm
3.3mm
13AM6469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.120
25+
$1.010
50+
$0.921
100+
$0.838
More Pricing...
Min: 1 / Mult: 1
184nH
20A
Shielded
27A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
13AM6470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.400
25+
$1.220
50+
$1.140
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
200nH
19A
Shielded
25A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
13AM6466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.120
25+
$1.010
50+
$0.921
100+
$0.838
More Pricing...
Min: 1 / Mult: 1
117nH
22A
Shielded
43A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
13AM6471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.120
25+
$1.010
50+
$0.921
100+
$0.838
More Pricing...
Min: 1 / Mult: 1
215nH
17.5A
Shielded
23A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
13AM6467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.080
25+
$0.860
50+
$0.820
100+
$0.781
More Pricing...
Min: 1 / Mult: 1
140nH
22A
Shielded
36A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
13AM6465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.400
25+
$1.220
50+
$1.140
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
105nH
22A
Shielded
50A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
13AM6468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.400
25+
$1.220
50+
$1.140
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
160nH
22A
Shielded
31A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
46T8810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.850
25+
$1.850
50+
$1.850
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.8A
Shielded
2.8A
WE-PD Series
6.2mm x 5.9mm x 5.1mm
0.065ohm
± 25%
6.2mm
5.9mm
5.1mm
17X1771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.108
10+
$0.108
25+
$0.108
50+
$0.108
100+
$0.108
Min: 1 / Mult: 1
3.3µH
3.5A
Shielded
3.1A
CLF Series
-
0.019ohm
± 30%
6.2mm
5.9mm
4.5mm
17X1754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.899
25+
$0.790
50+
$0.769
100+
$0.748
More Pricing...
Min: 1 / Mult: 1
1µH
4.5A
Shielded
5A
CLF-D Series
6.2mm x 5.9mm x 4.5mm
0.011ohm
± 30%
6.2mm
5.9mm
4.5mm
28AH6408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$2.300
25+
$2.180
50+
$2.050
100+
$1.930
More Pricing...
Min: 1 / Mult: 1
110nH
36A
Shielded
47A
VLB Series
-
286µohm
± 20%
6.2mm
6.7mm
4.8mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK