58A SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ6877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.570
25+
$1.480
50+
$1.400
100+
$1.320
Min: 5 / Mult: 5
56nH
58A
Shielded
45A
IHSR-2525CZ-5A Series
7.42mm x 6.65mm x 3mm
400µohm
± 20%
7.42mm
6.65mm
3mm
80AK2913

RoHS

Date/Lot Code

Each
1+
$5.560
10+
$4.870
25+
$4.610
50+
$4.460
100+
$4.300
Min: 1 / Mult: 1
3.2µH
58A
Shielded
95A
ERU33 B82559 Series
-
0.85ohm
± 12%
33mm
33mm
15mm
20AM4874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.450
25+
$2.240
50+
$2.000
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
120nH
58A
-
99A
TPI Series
-
185µohm
± 10%
9.6mm
6.4mm
10mm
20AM4872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.450
25+
$2.240
50+
$2.000
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
90nH
58A
-
115A
TPI Series
-
185µohm
± 10%
9.6mm
6.4mm
10mm
80AK5411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.930
10+
$10.910
25+
$9.900
50+
$7.860
100+
$7.500
More Pricing...
Min: 1 / Mult: 1
2.2µH
58A
Shielded
48A
SRP2313CC Series
-
1250µohm
± 20%
23.5mm
22mm
12.6mm
20AM4873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.450
25+
$2.240
50+
$2.000
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
110nH
58A
-
104A
TPI Series
-
185µohm
± 10%
9.6mm
6.4mm
10mm
62AJ4081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.160
10+
$9.520
25+
$9.350
50+
$9.230
100+
$8.310
More Pricing...
Min: 1 / Mult: 1
2.2µH
58A
Shielded
48A
IHLP-8787MZ-51 Series
22.48mm x 22mm x 13mm
1250µohm
± 20%
22.48mm
22mm
13mm
32AJ8838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.670
10+
$4.820
25+
$4.770
50+
$4.710
Min: 1 / Mult: 1
1µH
58A
Shielded
80A
SRP1580CA Series
16.5mm x 15.5mm x 7.7mm
1150µohm
± 20%
16.5mm
15.5mm
7.7mm
61AC6048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$4.790
Min: 560 / Mult: 80
2.2µH
58A
Shielded
48A
PA4349.XXXANLT Series
23.5mm x 22mm x 12.6mm
1.25mohm
± 20%
23.5mm
22mm
12.6mm
73AJ6878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.320
25+
$1.250
50+
$1.190
100+
$1.130
More Pricing...
Min: 5 / Mult: 5
56nH
58A
Shielded
45A
IHSR-2525CZ-51 Series
7.42mm x 6.65mm x 3mm
400µohm
± 20%
7.42mm
6.65mm
3mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK