Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSR2525CZER56NM5ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel73AJ6877RL
Cut Tape73AJ6877
Product RangeIHSR-2525CZ-5A Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.560 |
| 25+ | $1.500 |
| 50+ | $1.430 |
| 100+ | $1.370 |
| 250+ | $1.360 |
| 500+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSR2525CZER56NM5ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel73AJ6877RL
Cut Tape73AJ6877
Product RangeIHSR-2525CZ-5A Series
Technical Datasheet
Inductance56nH
RMS Current (Irms)58A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Power Inductor Case7.42mm x 6.65mm x 3mm
Product RangeIHSR-2525CZ-5A Series
Inductor Case / Package-
DC Resistance Max400µohm
Inductance Tolerance± 20%
Product Length7.42mm
Product Width6.65mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
56nH
Inductor Construction
Shielded
Power Inductor Case
7.42mm x 6.65mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.65mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
58A
Saturation Current (Isat)
45A
Product Range
IHSR-2525CZ-5A Series
DC Resistance Max
400µohm
Product Length
7.42mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
