Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1580CA-1R0MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel32AJ8838RL
Cut Tape32AJ8838
Product RangeSRP1580CA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.570 | $5.57 |
| Total Price | $5.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $4.700 |
| 25+ | $4.630 |
| 50+ | $4.550 |
| 100+ | $3.910 |
| 500+ | $3.720 |
| 1000+ | $3.640 |
| 2500+ | $3.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1580CA-1R0MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel32AJ8838RL
Cut Tape32AJ8838
Product RangeSRP1580CA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)58A
Inductor ConstructionShielded
Saturation Current (Isat)80A
Product RangeSRP1580CA Series
Power Inductor Case16.5mm x 15.5mm x 7.7mm
Inductor Case / Package-
DC Resistance Max1150µohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height7.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP1580CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
58A
Saturation Current (Isat)
80A
Power Inductor Case
16.5mm x 15.5mm x 7.7mm
DC Resistance Max
1150µohm
Product Length
16.5mm
Product Height
7.7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
