SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99W2796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.615
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
3.25A
Shielded
2.62A
VLCF Series
5mm x 5mm x 2mm
-
0.043ohm
± 30%
5mm
5mm
2mm
69W3223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$3.950
25+
$3.790
50+
$3.640
100+
$3.480
More Pricing...
Min: 1 / Mult: 1
120µH
1.9A
Shielded
2.62A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
-
0.2026ohm
± 10%
12.3mm
12.3mm
8.05mm
29AK0284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.050
25+
$0.977
50+
$0.891
100+
$0.804
250+
$0.756
More Pricing...
Min: 10 / Mult: 10
2.2µH
4.01A
Shielded
2.62A
IHLP-1212BZ-51 Series
3.56mm x 3.3mm x 2mm
-
0.06305ohm
± 20%
3.56mm
3.3mm
2mm
91Y7125

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.361
1000+
$0.345
2000+
$0.341
3000+
$0.337
Min: 500 / Mult: 500
2.2µH
3.25A
Shielded
2.62A
VLCF Series
5mm x 5mm x 2mm
-
0.043ohm
± 30%
5mm
5mm
2mm
08AC3422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.514
10+
$0.451
25+
$0.415
50+
$0.378
100+
$0.342
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.78A
Shielded
2.62A
VLS-HBU Series
2.5mm x 2mm x 1.2mm
1008 [2520 Metric]
0.216ohm
± 20%
2.5mm
2mm
1.2mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK