Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252012HBU-3R3MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel08AC3422RL
Cut Tape08AC3422
Product RangeVLS-HBU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.496 | $2.48 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.496 |
| 25+ | $0.424 |
| 100+ | $0.362 |
| 250+ | $0.353 |
| 500+ | $0.342 |
| 1000+ | $0.305 |
| 2500+ | $0.293 |
| 5000+ | $0.287 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012HBU-3R3MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel08AC3422RL
Cut Tape08AC3422
Product RangeVLS-HBU Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.78A
Inductor ConstructionShielded
Saturation Current (Isat)2.62A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeVLS-HBU Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.216ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.78A
Saturation Current (Isat)
2.62A
Product Range
VLS-HBU Series
DC Resistance Max
0.216ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
