0
0 Items$0.00

150nH Multilayer Inductors :

19 Products Found
Find a huge range of 150nH Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 2.2µH, 4.7µH, 100nH & 8.2nH Multilayer Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Bourns, Sigmainductors - Te Connectivity & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
83AH8614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.081
30+$0.077
100+$0.071
250+$0.069
500+$0.068
More Pricing...
150nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
76AH5370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.053
30+$0.048
100+$0.044
250+$0.042
500+$0.040
More Pricing...
150nH
2.99ohm
550MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
24AJ0781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.159
30+$0.140
100+$0.114
250+$0.106
500+$0.099
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
30+$0.127
100+$0.104
250+$0.097
500+$0.089
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.092
30+$0.082
100+$0.078
250+$0.068
500+$0.067
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.183
30+$0.161
100+$0.152
250+$0.135
500+$0.132
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
83AH8585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.057
30+$0.054
100+$0.049
250+$0.048
500+$0.047
More Pricing...
150nH
2.99ohm
500MHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
92AH4192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
30+$0.057
100+$0.051
250+$0.049
500+$0.046
More Pricing...
150nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
24AJ0780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.320
30+$0.260
100+$0.245
250+$0.196
500+$0.174
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
62AJ9374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.119
30+$0.112
100+$0.105
250+$0.102
500+$0.100
More Pricing...
150nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.085
30+$0.080
100+$0.074
250+$0.072
500+$0.070
More Pricing...
150nH
2.99ohm
500MHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
70AK2775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
30+$0.132
100+$0.122
250+$0.119
500+$0.116
More Pricing...
150nH
0.45ohm
500MHz
200mA
0603 [1608 Metric]
-
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
03AM8720

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.189
30+$0.168
100+$0.160
250+$0.142
500+$0.139
More Pricing...
150nH
1.6ohm
500MHz
200mA
0603 [1608 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
18AM2452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.145
30+$0.127
100+$0.117
250+$0.106
500+$0.096
More Pricing...
150nH
0.35ohm
250MHz
200mA
0603 [1608 Metric]
-
CS160808 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
11AN1682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.539
30+$0.454
100+$0.418
250+$0.290
500+$0.244
More Pricing...
150nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
-
CE1608Q Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
03AM8674

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
30+$0.080
100+$0.077
250+$0.068
500+$0.067
More Pricing...
150nH
3ohm
550MHz
150mA
0402 [1005 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
11AN1637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.251
30+$0.223
100+$0.197
250+$0.123
500+$0.102
More Pricing...
150nH
3.2ohm
550MHz
140mA
0402 [1005 Metric]
-
CE1005Q Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
65AH7698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
30+$0.150
100+$0.142
250+$0.132
500+$0.130
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
62AJ9483
Each (Supplied on Cut Tape)
Cut Tape
10+$0.062
30+$0.057
100+$0.053
250+$0.050
500+$0.048
More Pricing...
150nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK