0
0 Items$0.00

22µH Multilayer Inductors :

21 Products Found
Find a huge range of 22µH Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 2.2µH, 4.7µH, 100nH & 8.2nH Multilayer Inductors from the worlds top manufacturers including: TDK, Murata, MEC Marcom & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
73AJ8614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.079
100+$0.075
250+$0.067
500+$0.066
More Pricing...
22µH
1.625ohm
-
220mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
46W4794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.116
25+$0.088
100+$0.076
250+$0.070
500+$0.065
More Pricing...
22µH
2ohm
18MHz
220mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.140
25+$0.098
100+$0.093
250+$0.084
500+$0.081
More Pricing...
22µH
2.6ohm
-
220mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
56AJ9951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.171
30+$0.150
100+$0.143
250+$0.127
500+$0.124
More Pricing...
22µH
3.12ohm
15MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18DZ_70 Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.104
30+$0.097
100+$0.089
250+$0.085
500+$0.080
More Pricing...
22µH
3.12ohm
-
150mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH0430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.244
25+$0.187
100+$0.179
250+$0.161
500+$0.155
More Pricing...
22µH
1.625ohm
-
220mA
0805 [2012 Metric]
2mm x 1.25mm x 1.25mm
KLZ-HR Series
± 20%
-
-
Ferrite
2mm
1.25mm
1.25mm
69AH1381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.132
30+$0.118
100+$0.111
250+$0.101
500+$0.098
More Pricing...
22µH
3.12ohm
-
150mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
65AH7823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.292
25+$0.210
100+$0.200
250+$0.176
500+$0.172
More Pricing...
22µH
1.625ohm
19MHz
220mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21DH_70 Series
± 20%
-
Unshielded
Ferrite
2mm
1.25mm
1.25mm
33P7445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.128
30+$0.119
100+$0.109
250+$0.107
500+$0.105
More Pricing...
22µH
1.7ohm
18MHz
2mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
55Y3319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.128
25+$0.097
100+$0.082
250+$0.076
500+$0.071
More Pricing...
22µH
0.67ohm
-
300mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
84Y6345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.343
30+$0.303
100+$0.269
250+$0.168
500+$0.138
More Pricing...
22µH
1.65ohm
-
190mA
-
1.6mm x 0.8mm x 0.8mm
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
57AC1762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.128
25+$0.092
100+$0.089
250+$0.085
500+$0.080
More Pricing...
22µH
1.1ohm
16MHz
5mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
16MHz
-
Ferrite
2mm
1.25mm
1.25mm
45AC5521

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.067
6000+$0.062
10000+$0.060
22µH
0.67ohm
40MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
50AJ4278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.129
25+$0.093
100+$0.089
250+$0.082
500+$0.080
More Pricing...
22µH
1.625ohm
-
220mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
56AJ9942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.230
30+$0.202
100+$0.187
250+$0.168
500+$0.155
More Pricing...
22µH
3.12ohm
15MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18DH_70 Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.135
25+$0.098
100+$0.092
250+$0.083
500+$0.079
More Pricing...
22µH
0.871ohm
-
300mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
56AJ9946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.105
30+$0.097
100+$0.087
250+$0.082
500+$0.077
More Pricing...
22µH
3.12ohm
15MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18DN_70 Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.152
25+$0.128
100+$0.108
250+$0.102
500+$0.095
More Pricing...
22µH
0.9ohm
18MHz
5mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
36AJ3793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.228
25+$0.187
100+$0.158
250+$0.150
500+$0.142
More Pricing...
22µH
1.625ohm
19MHz
220mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21DN_70 Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
84AH7292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.356
25+$0.300
100+$0.276
250+$0.192
500+$0.161
More Pricing...
22µH
1.1ohm
16MHz
5mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
84AH7267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.341
30+$0.302
100+$0.268
250+$0.167
500+$0.138
More Pricing...
22µH
2.1ohm
1MHz
1mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK