0
0 Items$0.00

62nH Multilayer Inductors :

8 Products Found
Find a huge range of 62nH Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 2.2µH, 4.7µH, 100nH & 8.2nH Multilayer Inductors from the worlds top manufacturers including: Murata, Bourns & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
24AJ0856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.190
30+$0.168
100+$0.160
250+$0.141
500+$0.138
More Pricing...
62nH
1.9ohm
1.1GHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.126
30+$0.111
100+$0.091
250+$0.085
500+$0.079
More Pricing...
62nH
1.9ohm
1.1GHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.171
30+$0.151
100+$0.144
250+$0.127
500+$0.124
More Pricing...
62nH
1.9ohm
1.1GHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.095
30+$0.083
100+$0.079
250+$0.069
500+$0.068
More Pricing...
62nH
1.9ohm
1.1GHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.102
30+$0.089
100+$0.085
250+$0.076
500+$0.074
More Pricing...
62nH
1.4ohm
1GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
24AJ0857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.130
30+$0.119
100+$0.096
250+$0.089
500+$0.083
More Pricing...
62nH
1.9ohm
1.1GHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.087
30+$0.078
100+$0.074
250+$0.066
500+$0.065
More Pricing...
62nH
1.9ohm
1.1GHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
11AN1629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.200
30+$0.176
100+$0.156
250+$0.098
500+$0.081
More Pricing...
62nH
8ohm
1.1GHz
100mA
0201 [0603 Metric]
-
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK