0
0 Items$0.00

150MHz Multilayer Inductors :

13 Products Found
Find a huge range of 150MHz Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: TDK & MEC Marcom

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
73AJ8611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.137
25+$0.107
100+$0.088
250+$0.084
500+$0.078
More Pricing...
1µH
130mohm
150MHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
46W4775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
30+$0.084
100+$0.077
250+$0.072
500+$0.069
More Pricing...
220nH
0.27ohm
150MHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
33P7451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.125
30+$0.117
100+$0.107
250+$0.105
500+$0.104
More Pricing...
680nH
1.25ohm
150MHz
70mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.209
30+$0.208
100+$0.206
250+$0.185
500+$0.181
More Pricing...
0.68µH
1.25ohm
150MHz
70mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.176
25+$0.148
100+$0.125
250+$0.119
500+$0.113
More Pricing...
0.56µH
0.55ohm
150MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
30+$0.141
100+$0.129
250+$0.127
500+$0.125
More Pricing...
0.68µH
1.25ohm
150MHz
70mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.242
30+$0.216
100+$0.206
250+$0.184
500+$0.180
More Pricing...
0.68µH
0.55ohm
150MHz
45mA
0402 [1005 Metric]
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
84AH7279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.309
30+$0.273
100+$0.243
250+$0.151
500+$0.124
More Pricing...
0.27µH
0.5ohm
150MHz
250mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
33P7469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.545
25+$0.460
100+$0.423
250+$0.294
500+$0.247
More Pricing...
560nH
0.55ohm
150MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
50AJ4198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.188
30+$0.167
100+$0.160
250+$0.142
500+$0.138
More Pricing...
0.68µH
0.55ohm
150MHz
45mA
0402 [1005 Metric]
0402 [1005 Metric]
MLF Series
± 10%
Shielded
Ferrite
1mm
0.5mm
0.5mm
84AH7253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.205
30+$0.182
100+$0.161
250+$0.101
500+$0.083
More Pricing...
0.22µH
0.8ohm
150MHz
50mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.261
25+$0.201
100+$0.191
250+$0.171
500+$0.167
More Pricing...
0.56µH
0.55ohm
150MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
31Y2718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
820nH
5.5ohm
150MHz
70mA
0603 [1608 Metric]
-
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1.6mm
0.8mm
0.8mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK