RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
62AJ9325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.059
50+
$0.056
100+
$0.053
250+
$0.051
More Pricing...
Min: 10 / Mult: 10
4.7nH
WE-MK Series
-
0.23ohm
Shielded
6GHz
-
-
300mA
± 0.1nH
-
62AJ9460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.030
50+
$0.028
100+
$0.027
Min: 10 / Mult: 10
15nH
WE-MCI Series
-
0.46ohm
Shielded
2.3GHz
-
-
300mA
± 5%
-
75AJ3497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
330nH
3650 Series
-
3.8ohm
Wirewound
900MHz
-
-
100mA
± 5%
-
74AJ9521

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
39nH
3650 Series
-
0.29ohm
Wirewound
2GHz
-
-
500mA
± 5%
-
62AJ9323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.059
50+
$0.056
100+
$0.053
250+
$0.051
More Pricing...
Min: 10 / Mult: 10
3.3nH
WE-MK Series
-
0.19ohm
Shielded
6GHz
-
-
300mA
± 0.1nH
-
62AJ8100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.170
Min: 10 / Mult: 10
3.3nH
CWF1610 Series
-
0.7ohm
Unshielded
66MHz
-
-
500mA
± 10%
-
24AJ0859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.156
25+
$0.153
50+
$0.153
100+
$0.152
Min: 10 / Mult: 10
68nH
LQG15WH_02 Series
-
2ohm
Unshielded
1.1GHz
-
-
160mA
± 3%
-
62AJ9331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.059
50+
$0.056
100+
$0.053
250+
$0.051
More Pricing...
Min: 10 / Mult: 10
12nH
WE-MK Series
-
0.41ohm
Shielded
2.8GHz
-
-
300mA
± 2%
-
73AJ2445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.236
25+
$0.207
50+
$0.202
100+
$0.197
250+
$0.173
More Pricing...
Min: 10 / Mult: 10
820µH
B78108S BC Series
-
12ohm
-
1.6MHz
-
-
140mA
± 5%
-
14AJ2377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.205
10+
$0.172
25+
$0.166
50+
$0.155
100+
$0.142
More Pricing...
Min: 5 / Mult: 5
33µH
LQM21DN_70 Series
-
2.99ohm
-
16MHz
-
-
200mA
± 20%
-
34R5987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.415
25+
$0.403
50+
$0.389
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
12nH
WE-KI Series
-
0.15ohm
Unshielded
4GHz
-
-
600mA
± 5%
-
26M7227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.564
10+
$0.469
25+
$0.442
50+
$0.415
100+
$0.389
Min: 1 / Mult: 1
47µH
3613C Series
-
5ohm
Shielded
10MHz
-
-
140mA
± 10%
-
38K3998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.248
Min: 5 / Mult: 5
4.7nH
LQH32MN_23 Series
-
1.2ohm
Shielded
31MHz
-
-
270mA
± 10%
-
34R6010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.415
25+
$0.411
50+
$0.389
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
1µH
WE-KI Series
-
4.2ohm
Unshielded
285MHz
-
-
150mA
± 5%
-
38K0525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
10+
$0.284
25+
$0.270
50+
$0.257
Min: 1 / Mult: 1
470nH
CM45 Series
-
0.32ohm
Unshielded
145MHz
-
-
545mA
± 20%
-
24W4850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.239
10+
$0.195
25+
$0.183
50+
$0.173
Min: 5 / Mult: 5
3.3nH
CVH252009 Series
-
0.1ohm
Shielded
30MHz
-
-
1.2A
± 20%
-
46W4782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.030
25+
$0.030
50+
$0.030
100+
$0.030
250+
$0.030
More Pricing...
Min: 1 / Mult: 1
1µH
MLZ Series
-
0.1ohm
Shielded
160MHz
-
-
900mA
± 20%
-
74M2839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
Min: 1 / Mult: 1
100µH
LQH55DN_03 Series
560mA
0.86ohm
Unshielded
6.5MHz
-
-
560mA
± 20%
-
46W4796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.083
50+
$0.079
100+
$0.074
250+
$0.073
More Pricing...
Min: 10 / Mult: 10
4.7nH
MLZ Series
-
0.3ohm
Shielded
50MHz
-
-
500mA
± 20%
-
34R5990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.415
25+
$0.414
50+
$0.389
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
22nH
WE-KI Series
-
0.22ohm
Unshielded
2.6GHz
-
-
500mA
± 5%
-
12P7272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.768
10+
$0.638
25+
$0.592
50+
$0.559
100+
$0.528
More Pricing...
Min: 5 / Mult: 5
1µH
B82432C SIMID Series
-
32ohm
Unshielded
2.8GHz
-
-
55mA
± 10%
-
39T4603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
Min: 10 / Mult: 10
4.7nH
L-07C Series
-
0.24ohm
-
-
-
-
300mA
± 0.3nH
-
24B7386

RoHS

Each
1+
$3.180
10+
$2.610
25+
$2.270
50+
$2.210
100+
$2.150
More Pricing...
Min: 1 / Mult: 1
100µH
1531-1535 Series
-
3ohm
-
12MHz
-
-
400mA
± 10%
-
33P8679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.538
10+
$0.447
25+
$0.421
50+
$0.397
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
47µH
VLCF Series
-
0.934ohm
Shielded
-
-
-
560mA
± 20%
-
39T4649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
25+
$0.041
Min: 10 / Mult: 10
15nH
L-14C Series
-
0.45ohm
-
-
-
-
300mA
± 5%
-
376-400 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK