Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36501JR33JTDGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel75AJ3497RL
Cut Tape75AJ3497
Product Range3650 Series
Your Part Number
703 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.547 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.547 |
| 10+ | $0.460 |
| 15+ | $0.442 |
| 25+ | $0.423 |
| 50+ | $0.405 |
| 125+ | $0.386 |
| 250+ | $0.379 |
| 500+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36501JR33JTDGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel75AJ3497RL
Cut Tape75AJ3497
Product Range3650 Series
Technical Datasheet
Inductance330nH
DC Resistance Max3.8ohm
Self Resonant Frequency900MHz
DC Current Rating100mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionWirewound
Core Material-
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
3650 Series
Inductor Construction
Wirewound
Product Length
1.8mm
Product Height
1.02mm
DC Resistance Max
3.8ohm
DC Current Rating
100mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 36501JR33JTDG
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
