RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
42M2091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
3nH
LQG15HN_02 Series
-
0.18ohm
Unshielded
6GHz
-
-
300mA
± 0.3nH
-
33P7473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.055
Min: 1 / Mult: 1
10µH
MLF Series
-
0.8ohm
Shielded
30MHz
-
-
15mA
± 10%
-
13J1380

RoHS

Date/Lot Code

Each
1+
$0.468
10+
$0.390
25+
$0.343
50+
$0.333
100+
$0.324
More Pricing...
Min: 1 / Mult: 1
470µH
B82144A LBC Series
-
2.5ohm
-
1.5MHz
-
-
280mA
± 5%
-
42M2101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
5.6nH
LQG15HN_02 Series
-
0.26ohm
Unshielded
5.3GHz
-
-
300mA
± 0.3nH
-
02M8730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.168
Min: 1 / Mult: 1
10µH
ILSB-1206 Series
-
1ohm
Shielded
28MHz
-
-
25mA
± 10%
-
33P8668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.473
25+
$0.454
50+
$0.430
100+
$0.407
More Pricing...
Min: 1 / Mult: 1
6.8µH
VLCF Series
-
0.124ohm
Shielded
-
-
-
1.55A
± 30%
-
12P7259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.512
10+
$0.374
25+
$0.355
50+
$0.335
100+
$0.316
More Pricing...
Min: 5 / Mult: 5
150µH
B82422H SIMID Series
-
7.5ohm
Unshielded
6GHz
-
-
120mA
± 10%
-
33P7459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
Min: 5 / Mult: 5
2.7µH
MLF Series
-
0.55ohm
Shielded
70MHz
-
-
50mA
± 10%
-
34R6002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.415
25+
$0.414
50+
$0.389
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
180nH
WE-KI Series
-
0.96ohm
Unshielded
870MHz
-
-
400mA
± 5%
-
42M2084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
18nH
LQG15HN_02 Series
-
0.51ohm
Unshielded
2.1GHz
-
-
300mA
± 5%
-
34R5981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.331
10+
$0.305
25+
$0.288
50+
$0.282
100+
$0.277
More Pricing...
Min: 5 / Mult: 5
3.9nH
WE-KI Series
-
0.06ohm
Unshielded
6GHz
-
-
600mA
± 0.2nH
-
35R0852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.093
50+
$0.088
100+
$0.082
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
2.7µH
LQW15AN_00 Series
-
0.05ohm
Unshielded
15GHz
-
-
850mA
± 0.2nH
-
39T4612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.284
25+
$0.259
50+
$0.253
100+
$0.247
Min: 10 / Mult: 10
120nH
L-07W Series
-
2.66ohm
Unshielded
1.1GHz
-
-
100mA
± 5%
-
33P7469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.129
10+
$0.100
25+
$0.093
50+
$0.083
100+
$0.076
More Pricing...
Min: 5 / Mult: 5
560nH
MLF Series
-
0.55ohm
Shielded
150MHz
-
-
150mA
± 10%
-
45Y9862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.841
10+
$0.770
25+
$0.764
50+
$0.761
100+
$0.724
More Pricing...
Min: 1 / Mult: 1
22µH
WE-GF Series
-
3.2ohm
Unshielded
13MHz
-
-
180mA
± 10%
-
36X2257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.516
Min: 5 / Mult: 5
5.5nH
AS Series
2.9A
0.0034ohm
-
4.9GHz
-
-
-
± 2%
-
31Y3226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.157
25+
$0.148
50+
$0.140
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
150µH
NLCV32-EF Series
-
7.93ohm
Unshielded
8MHz
-
-
100mA
± 10%
-
45Y5475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.097
50+
$0.091
100+
$0.085
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
4.3nH
LQW15AN_00 Series
-
0.07ohm
Unshielded
10GHz
-
-
750mA
± 0.1nH
-
85R4806

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.082
6000+
$0.080
12000+
$0.078
Min: 3000 / Mult: 3000
10µH
CB Series
-
0.36ohm
Unshielded
32MHz
-
-
380mA
± 10%
-
67X4543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.141
25+
$0.135
50+
$0.127
100+
$0.121
More Pricing...
Min: 5 / Mult: 5
220µH
NLCV32-EF Series
-
8.4ohm
Unshielded
7MHz
-
-
80mA
± 10%
-
10R8563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
50+
$0.012
100+
$0.010
250+
$0.009
500+
$0.007
More Pricing...
Min: 10 / Mult: 10
4.7nH
MCFT Series
-
0.22ohm
Shielded
4GHz
-
-
300mA
± 0.3nH
-
49AC3890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
4.7nH
LQG15HS_02 Series
-
0.16ohm
Unshielded
6GHz
-
-
700mA
± 0.3nH
-
57AC7028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.852
25+
$0.803
50+
$0.754
100+
$0.705
More Pricing...
Min: 1 / Mult: 1
47µH
LQW32FT_0H Series
-
0.9ohm
Unshielded
-
-
-
500mA
± 20%
-
15AC6812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.136
25+
$0.135
50+
$0.124
100+
$0.114
More Pricing...
Min: 5 / Mult: 5
68µH
NLV32-EF Series
-
9ohm
Unshielded
12MHz
-
-
50mA
± 5%
-
49AC3920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.108
25+
$0.101
50+
$0.094
100+
$0.088
250+
$0.084
More Pricing...
Min: 10 / Mult: 10
2.2nH
LQW15AN_10 Series
-
0.027ohm
Unshielded
14GHz
-
-
1A
± 0.5nH
-
476-500 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK