RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
35M1461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
470nH
3650 Series
-
1.7ohm
Unshielded
375MHz
-
-
220mA
± 5%
-
24B7385

RoHS

Each
1+
$3.180
10+
$2.610
25+
$2.270
50+
$2.100
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
55µH
1531-1535 Series
-
1ohm
-
17MHz
17MHz
-
500mA
± 5%
-
15P1232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.935
25+
$0.895
50+
$0.855
100+
$0.815
Min: 1 / Mult: 1
22µH
B82473A1 Series
-
0.11ohm
Unshielded
-
-
-
1.5A
± 10%
-
06W1227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.492
25+
$0.476
50+
$0.459
100+
$0.427
More Pricing...
Min: 5 / Mult: 5
560nH
WE-KI Series
-
1.5ohm
Unshielded
430MHz
-
-
310mA
± 5%
-
35M1476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 1 / Mult: 1
2.2µH
3650 Series
-
2.7ohm
Unshielded
60MHz
-
-
160mA
± 5%
-
35R0846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.093
50+
$0.088
100+
$0.082
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
1.5nH
LQW15AN_00 Series
-
0.03ohm
Unshielded
18GHz
-
-
1A
± 0.2nH
-
43W5624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.170
10+
$1.850
25+
$1.570
50+
$1.480
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
10µH
B82464P4 Series
-
0.03ohm
Unshielded
-
-
-
3.4A
± 20%
-
06W0826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
2.9nH
MCFT Series
-
0.45ohm
Shielded
6GHz
-
-
380mA
± 0.1nH
-
06W0853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
7.2nH
MCFT Series
-
1.05ohm
Shielded
6GHz
-
-
260mA
± 0.1nH
-
45Y5429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.398
Min: 1 / Mult: 1
1mH
LQH43MN_03 Series
-
25ohm
Unshielded
2MHz
-
-
50mA
± 10%
-
13J5682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.251
25+
$0.221
50+
$0.216
100+
$0.209
250+
$0.184
More Pricing...
Min: 10 / Mult: 10
47nH
B82496C SIMID Series
-
0.95ohm
Unshielded
2.5GHz
-
-
270mA
± 5%
-
25M8334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.501
10+
$0.417
25+
$0.367
50+
$0.357
100+
$0.347
More Pricing...
Min: 5 / Mult: 5
100µH
B82422H SIMID Series
-
4.8ohm
Unshielded
8MHz
-
-
150mA
± 10%
-
36X2264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.180
25+
$1.020
50+
$0.858
100+
$0.700
More Pricing...
Min: 5 / Mult: 5
8.1nH
AS Series
4.4A
0.006ohm
-
5.2GHz
-
-
-
± 2%
-
10R8667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.147
250+
$0.133
500+
$0.118
1000+
$0.108
5000+
$0.074
Min: 5 / Mult: 5
4.7µH
MCFT Series
-
6.4ohm
Shielded
40MHz
-
-
90mA
± 5%
-
36X2263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$1.110
25+
$0.932
50+
$0.764
100+
$0.595
More Pricing...
Min: 5 / Mult: 5
17nH
AS Series
2.7A
0.009ohm
-
4GHz
-
-
-
± 2%
-
13J5673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.253
25+
$0.238
50+
$0.225
100+
$0.215
250+
$0.211
More Pricing...
Min: 10 / Mult: 10
150nH
B82496C SIMID Series
-
5ohm
Unshielded
1.6GHz
-
-
130mA
± 5%
-
02AC3703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.033
More Pricing...
Min: 10 / Mult: 10
12nH
LQG15HS_02 Series
-
0.28ohm
Unshielded
3GHz
-
-
500mA
± 5%
-
15AC6687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.341
10+
$0.314
25+
$0.309
50+
$0.306
100+
$0.302
More Pricing...
Min: 5 / Mult: 5
18µH
NLV25-EFD Series
-
4.8ohm
Unshielded
24MHz
-
-
130mA
± 5%
-
55Y3318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
25+
$0.073
50+
$0.068
100+
$0.062
250+
$0.060
More Pricing...
Min: 10 / Mult: 10
2.2µH
MLZ Series
-
0.12ohm
Shielded
-
-
-
800mA
± 20%
-
49AC3934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.097
50+
$0.091
100+
$0.085
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
56nH
LQW15AN_00 Series
-
1.17ohm
Unshielded
2.8GHz
-
-
200mA
± 2%
-
75Y6353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.122
25+
$0.115
50+
$0.108
100+
$0.101
250+
$0.093
More Pricing...
Min: 10 / Mult: 10
1mH
MHQ-P Series
-
0.03ohm
Unshielded
15GHz
-
-
1.2A
± 0.2nH
-
49AC3926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.143
25+
$0.135
50+
$0.127
100+
$0.119
250+
$0.118
More Pricing...
Min: 10 / Mult: 10
3.3nH
LQW15AN_80 Series
-
0.03ohm
Unshielded
14GHz
-
-
2A
± 0.1nH
-
49AC3937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.085
50+
$0.080
100+
$0.075
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
6.8nH
LQW15AN_00 Series
-
0.09ohm
Unshielded
6GHz
-
-
700mA
± 5%
-
49AC3884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
2nH
LQG15HS_02 Series
-
0.09ohm
Unshielded
6GHz
-
-
900mA
± 0.3nH
-
38AC0793

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.211
1000+
$0.204
2000+
$0.199
3000+
$0.193
5000+
$0.188
Min: 500 / Mult: 500
470nH
CM45 Series
-
26ohm
Unshielded
3GHz
-
-
62mA
± 10%
-
576-600 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK