Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAS0808N1GTRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel36X2264RL
Cut Tape36X2264
Product RangeAS Series
Your Part Number
138 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.600 | $8.00 |
| Total Price | $8.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.600 |
| 10+ | $1.590 |
| 15+ | $1.580 |
| 25+ | $1.560 |
| 50+ | $1.550 |
| 125+ | $1.540 |
| 250+ | $1.380 |
| 500+ | $0.986 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0808N1GTRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel36X2264RL
Cut Tape36X2264
Product RangeAS Series
Technical Datasheet
Inductance8.1nH
RMS Current (Irms)4.4A
Product RangeAS Series
Inductance Tolerance± 2%
DC Resistance Max6000µohm
Self Resonant Frequency5.2GHz
Product Length1.473mm
Product Width2.134mm
Product Height1.829mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
8.1nH
Product Range
AS Series
DC Resistance Max
6000µohm
Product Length
1.473mm
Product Height
1.829mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
5.2GHz
Product Width
2.134mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
