RF Inductors:

7,190 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
68X2357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.280
25+
$0.246
50+
$0.240
100+
$0.233
250+
$0.205
More Pricing...
Min: 10 / Mult: 10
33nH
B82496C SIMID Series
-
0.6ohm
Unshielded
3GHz
-
-
350mA
± 5%
-
48W6358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.194
10+
$0.161
25+
$0.141
50+
$0.138
100+
$0.134
More Pricing...
Min: 5 / Mult: 5
1µH
LQW2UAS_00 Series
-
1.75ohm
Unshielded
290MHz
-
-
370mA
± 5%
-
36X2253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.602
10+
$0.571
25+
$0.534
50+
$0.499
100+
$0.467
More Pricing...
Min: 5 / Mult: 5
12.55nH
AL Series
1.6A
0.014ohm
-
4.6GHz
-
-
-
± 2%
-
45Y5490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.162
10+
$0.138
25+
$0.131
50+
$0.122
100+
$0.115
More Pricing...
Min: 5 / Mult: 5
220nH
LQW2BAS_00 Series
-
0.7ohm
Unshielded
820MHz
-
-
400mA
± 5%
-
45Y9837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.835
10+
$0.765
25+
$0.740
50+
$0.713
100+
$0.675
More Pricing...
Min: 1 / Mult: 1
33nH
WE-GF Series
-
5.6ohm
Unshielded
17MHz
-
-
70mA
± 10%
-
40Y8541

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.211
1000+
$0.203
2000+
$0.198
3000+
$0.193
5000+
$0.188
Min: 500 / Mult: 500
10µH
CM45 Series
-
1.6ohm
Unshielded
20MHz
-
-
250mA
± 10%
-
55X3938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.243
50+
$0.239
100+
$0.226
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
8.2nH
WE-MK Series
-
0.35ohm
Unshielded
4.5GHz
-
-
500mA
± 5%
-
33P7490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.057
50+
$0.052
100+
$0.046
250+
$0.045
More Pricing...
Min: 10 / Mult: 10
22nH
MLG Series
-
0.7ohm
Unshielded
1.7GHz
-
-
350mA
± 5%
-
52X6144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.253
10+
$0.206
25+
$0.195
50+
$0.183
100+
$0.172
More Pricing...
Min: 5 / Mult: 5
47µH
NLFV25-EF Series
-
1.7ohm
Shielded
11MHz
-
-
60mA
± 10%
-
48W6319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.316
25+
$0.297
50+
$0.277
100+
$0.257
250+
$0.249
More Pricing...
Min: 10 / Mult: 10
100nH
LQW18CN_00 Series
-
0.1ohm
Unshielded
1.26GHz
-
-
1A
± 10%
-
45Y5470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.097
50+
$0.091
100+
$0.085
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
2.7nH
LQW15AN_00 Series
-
0.05ohm
Unshielded
15GHz
-
-
850mA
± 0.1nH
-
45Y5438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.184
10+
$0.152
25+
$0.143
50+
$0.135
100+
$0.126
More Pricing...
Min: 5 / Mult: 5
3.3µH
LQM2HPN_G0 Series
-
0.125ohm
Unshielded
30MHz
-
-
-
± 20%
-
31Y3258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.190
10+
$0.156
25+
$0.147
50+
$0.139
100+
$0.131
More Pricing...
Min: 5 / Mult: 5
100nH
NLV25-EF Series
-
21ohm
Unshielded
12MHz
-
-
60mA
± 5%
-
67X4542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.213
10+
$0.175
25+
$0.163
50+
$0.151
100+
$0.140
More Pricing...
Min: 5 / Mult: 5
22nH
NLCV32-EF Series
-
0.77ohm
Unshielded
21MHz
-
-
300mA
± 10%
-
25M8841

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$4.870
10+
$4.100
25+
$3.730
50+
$3.370
100+
$3.010
More Pricing...
Min: 5 / Mult: 5
680nH
SC30 Series
-
0.6ohm
-
275MHz
-
-
540mA
± 10%
-
06X5241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.116
10+
$0.068
25+
$0.064
50+
$0.061
100+
$0.058
Min: 5 / Mult: 5
10µH
CV201210 Series
-
1.15ohm
-
24MHz
-
-
15mA
± 10%
-
94W7863

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.234
6000+
$0.228
Min: 3000 / Mult: 3000
330nH
B82498F SIMID Series
-
1.5ohm
Unshielded
800MHz
-
-
220mA
± 5%
-
40Y8544

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.203
1000+
$0.194
2000+
$0.189
3000+
$0.185
Min: 500 / Mult: 500
220nH
CM45 Series
-
10ohm
Unshielded
4MHz
-
-
100mA
± 10%
-
10R8653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.274
10+
$0.160
25+
$0.108
50+
$0.095
Min: 1 / Mult: 1
150nH
MCFT Series
-
0.56ohm
Shielded
920MHz
-
-
400mA
± 5%
-
06X4961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.337
10+
$0.290
25+
$0.277
50+
$0.262
100+
$0.248
More Pricing...
Min: 1 / Mult: 1
100nH
CC453232 Series
-
4ohm
Unshielded
8MHz
-
-
-
± 10%
-
10M8713

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$4.620
10+
$3.100
25+
$3.000
50+
$2.930
100+
$2.860
More Pricing...
Min: 1 / Mult: 1
33nH
SC30 Series
-
3.4ohm
-
24MHz
-
-
228mA
± 10%
-
45Y5443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.184
10+
$0.152
25+
$0.143
50+
$0.135
100+
$0.126
More Pricing...
Min: 5 / Mult: 5
4.7µH
LQM2MPN_G0 Series
-
0.175ohm
Unshielded
20MHz
-
-
-
± 30%
-
45Y5467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.112
50+
$0.100
100+
$0.089
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
11nH
LQW15AN_00 Series
-
0.14ohm
Unshielded
5.5GHz
-
-
500mA
± 5%
-
47Y8019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.271
10+
$0.226
25+
$0.221
50+
$0.202
Min: 5 / Mult: 5
27nH
CW201212 Series
-
0.12ohm
Unshielded
2.6GHz
-
-
600mA
± 5%
-
31Y3259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.190
10+
$0.153
25+
$0.145
50+
$0.138
100+
$0.131
More Pricing...
Min: 5 / Mult: 5
12µH
NLV25-EF Series
-
3.8ohm
Unshielded
30MHz
-
-
150mA
± 5%
-
1051-1075 of 7190 items
of 288 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK