Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30330KTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10M8713
Product RangeSC30 Series
Your Part Number
1,151 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 10+ | $4.650 |
| 25+ | $4.310 |
| 50+ | $3.780 |
| 100+ | $3.530 |
| 500+ | $3.270 |
| 1000+ | $3.000 |
| 2500+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30330KTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10M8713
Product RangeSC30 Series
Technical Datasheet
Product RangeSC30 Series
Inductance33µH
DC Current Rating228mA
DC Resistance Max3.4ohm
Inductance Tolerance± 10%
Self Resonant Frequency24MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
228mA
Inductance Tolerance
± 10%
SVHC
No SVHC (14-Jun-2023)
Inductance
33µH
DC Resistance Max
3.4ohm
Self Resonant Frequency
24MHz
Technical Docs (1)
Alternatives for SC30330KT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
