Wirewound Inductors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.090 | Min: 2000 / Mult: 2000 | 1µH | 60mohm | 100MHz | 1.075A | 1207 [3218 Metric] | 1207 [3218 Metric] | LB Series | ± 20% | Unshielded | Ferrite | 3.2mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.090 | Min: 2000 / Mult: 2000 | 100µH | 2.4ohm | 8MHz | 140mA | 1207 [3218 Metric] | 1207 [3218 Metric] | LB Series | ± 10% | Unshielded | Ferrite | 3.2mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.090 | Min: 2000 / Mult: 2000 | 470µH | 14ohm | 3.5MHz | 54mA | 1207 [3218 Metric] | 1207 [3218 Metric] | LB Series | ± 10% | Unshielded | Ferrite | 3.2mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.090 | Min: 2000 / Mult: 2000 | 150µH | 3.2ohm | 7MHz | 105mA | 1207 [3218 Metric] | 1207 [3218 Metric] | LB Series | ± 10% | Unshielded | Ferrite | 3.2mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.090 | Min: 2000 / Mult: 2000 | 220µH | 5.4ohm | 5MHz | 80mA | 1207 [3218 Metric] | 1207 [3218 Metric] | LB Series | ± 10% | Unshielded | Ferrite | 3.2mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.119 10+ $0.095 25+ $0.090 | Min: 1 / Mult: 1 | 680µH | 17ohm | 3MHz | 45mA | 1207 [3218 Metric] | 1207 [3218 Metric] | LB Series | ± 10% | Unshielded | Ferrite | 3.2mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.119 10+ $0.095 25+ $0.090 | Min: 1 / Mult: 1 | 3.3µH | 110mohm | 54MHz | 560mA | 1207 [3218 Metric] | 1207 [3218 Metric] | LB Series | ± 20% | Unshielded | Ferrite | 3.2mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.090 | Min: 2000 / Mult: 2000 | 10µH | 0.25ohm | 30MHz | 340mA | 1207 [3218 Metric] | 1207 [3218 Metric] | LB Series | ± 10% | Unshielded | Ferrite | 3.2mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.091 | Min: 2000 / Mult: 2000 | 1.5µH | 70mohm | 80MHz | 860mA | 1207 [3218 Metric] | 1207 [3218 Metric] | LB Series | ± 20% | Unshielded | Ferrite | 3.2mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.090 | Min: 2000 / Mult: 2000 | 1µH | 27ohm | 2.4MHz | 39mA | 1207 [3218 Metric] | 1207 [3218 Metric] | LB Series | ± 10% | Unshielded | Ferrite | 3.2mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $0.093 | Min: 2000 / Mult: 2000 | 15µH | 0.32ohm | 25MHz | 300mA | 1207 [3218 Metric] | 1207 [3218 Metric] | LB Series | ± 10% | Unshielded | Ferrite | 3.2mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.083 5000+ $0.074 10000+ $0.060 20000+ $0.053 30000+ $0.049 More Pricing... | Min: 2000 / Mult: 2000 | 3.3µH | 110mohm | 54MHz | 560mA | 1207 [3218 Metric] | 1207 [3218 Metric] | LB Series | ± 20% | Unshielded | Ferrite | - | - | - |