Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LB3218T3R3M Wirewound Inductor, 3.3 µH, 110 mohm, 54 MHz, 560 mA, 1207 [3218 Metric], LB Series](https://mexico.newark.com/productimages/standard/en_US/4786450.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T3R3MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84R6423
Product RangeLB Series
Also Known AsLSQBA321818T3R3M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.071 |
| 4000+ | $0.068 |
| 6000+ | $0.067 |
| 10000+ | $0.066 |
| 20000+ | $0.065 |
| 50000+ | $0.063 |
| 100000+ | $0.062 |
| 200000+ | $0.061 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T3R3MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84R6423
Product RangeLB Series
Also Known AsLSQBA321818T3R3M
Technical Datasheet
Inductance3.3µH
DC Resistance Max110mohm
Product RangeLB Series
Self Resonant Frequency54MHz
DC Current Rating560mA
Inductor Case Style1207 [3218 Metric]
Inductor Case / Package1207 [3218 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Product Range
LB Series
DC Current Rating
560mA
Inductor Case / Package
1207 [3218 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
DC Resistance Max
110mohm
Self Resonant Frequency
54MHz
Inductor Case Style
1207 [3218 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LB3218T3R3M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
