300MHz Wirewound Inductors:
21 Products FoundFind a huge range of 300MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: TDK, Taiyo Yuden, Bourns, Murata & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.140 10+ $1.030 25+ $0.945 50+ $0.846 100+ $0.763 More Pricing... | 1.2µH | 0.65ohm | 300MHz | 220mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498B SIMID Series | ± 5% | Unshielded | Ferrite | 2.2mm | 1.4mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.392 25+ $0.371 50+ $0.349 100+ $0.328 250+ $0.272 More Pricing... | 560nH | 0.71ohm | 300MHz | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_10 Series | ± 5% | Unshielded | Ferrite | 1mm | 0.6mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.174 10+ $0.146 25+ $0.139 50+ $0.132 100+ $0.124 More Pricing... | 470nH | 1.76ohm | 300MHz | 250mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW2BAS_00 Series | ± 5% | Unshielded | Non-Magnetic | 2.09mm | 1.53mm | 1.42mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.332 | 100nH | 0.18ohm | 300MHz | 800mA | 1812 [4532 Metric] | 1812 [4532 Metric] | CM45 Series | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.209 10+ $0.175 25+ $0.166 50+ $0.158 100+ $0.150 More Pricing... | 330nH | 0.4ohm | 300MHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each | 10+ $0.479 25+ $0.449 50+ $0.428 100+ $0.408 500+ $0.364 More Pricing... | 820nH | 1.9ohm | 300MHz | 180mA | 0805 [2012 Metric] | - | B82498F SIMID Series | ± 5% | Unshielded | Ceramic | 2.3mm | 1.7mm | 1.4mm | ||||||
26AM8360 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.355 10+ $0.292 25+ $0.291 50+ $0.270 100+ $0.248 More Pricing... | 1.5µH | 0.45ohm | 300MHz | 520mA | 0805 [2012 Metric] | - | CWF2012A Series | ± 10% | Wirewound | Ferrite | 2.4mm | 1.6mm | 1.4mm | |||||
03AM5061 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.830 10+ $1.550 25+ $1.470 50+ $1.390 100+ $1.320 More Pricing... | 2.2µH | 0.13ohm | 300MHz | 1.9A | - | - | CWP3230A Series | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.526 10+ $0.305 25+ $0.202 50+ $0.178 | 680nH | 600mohm | 300MHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.4mm | 1.71mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.444 25+ $0.396 50+ $0.387 100+ $0.377 250+ $0.354 More Pricing... | 1.2µH | 0.37ohm | 300MHz | 370mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | ± 5% | Shielded | Ferrite | 3.2mm | 2.5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.152 | 560nH | 0.29ohm | 300MHz | 410mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LB Series | ± 5% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.220 | 2.2µH | 0.115ohm | 300MHz | 1A | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.232 | 350nH | 80mohm | 300MHz | 810mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.311 | 680nH | 2.05ohm | 300MHz | 190mA | 0805 [2012 Metric] | 0805 [2012 Metric] | AISC-0805 Series | ± 5% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.201 | 100nH | 0.18ohm | 300MHz | 800mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.193 | 1µH | 0.135ohm | 300MHz | 850mA | 0805 [2012 Metric] | 0805 [2012 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.224 | 3.3µH | 0.65ohm | 300MHz | 390mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.812 10+ $0.754 25+ $0.732 50+ $0.710 100+ $0.666 More Pricing... | 330nH | 0.4ohm | 300MHz | 450mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GF Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.213 10+ $0.184 25+ $0.175 50+ $0.165 100+ $0.157 More Pricing... | 330nH | 0.042ohm | 300MHz | 2.1A | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFR Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.342 10+ $0.290 25+ $0.265 50+ $0.245 100+ $0.226 More Pricing... | 330nH | 0.078ohm | 300MHz | 1.48A | 1008 [2520 Metric] | 1008 [2520 Metric] | NLCV25-EFRD Series | ± 20% | - | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
18J7756 | Each | Pricing is unavailable. Please contact customer services. | 330nH | 400mohm | 300MHz | 450mA | 1210 [3225 Metric] | - | NL Series | ± 5% | - | - | 3.2mm | 2.5mm | 2.2mm | |||||