Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRL2012T1R0M Wirewound Inductor, 1 µH, 0.135 ohm, 300 MHz, 850 mA, 0805 [2012 Metric], BR Series](https://mexico.newark.com/productimages/standard/en_US/83T0082-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL2012T1R0MCopy
Newark Part No.83T0082
Product RangeBR Series
Also Known AsLSQPB201210T1R0M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.193 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$579.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL2012T1R0MCopy
Newark Part No.83T0082
Product RangeBR Series
Also Known AsLSQPB201210T1R0M
Technical Datasheet
Inductance1µH
DC Resistance Max0.135ohm
Product RangeBR Series
Self Resonant Frequency300MHz
DC Current Rating850mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Product Range
BR Series
DC Current Rating
850mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.135ohm
Self Resonant Frequency
300MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BRL2012T1R0M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
