400MHz Wirewound Inductors:

16 Products Found
Find a huge range of 400MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: Tdk, Coilcraft, Taiyo Yuden, Epcos & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15AC6617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.215
10+
$0.180
25+
$0.172
50+
$0.163
100+
$0.155
More Pricing...
Min: 5 / Mult: 5
220nH
0.0324ohm
400MHz
2.4A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
29AJ4402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.561
10+
$0.474
25+
$0.424
50+
$0.414
100+
$0.405
More Pricing...
Min: 5 / Mult: 5
560nH
1.3ohm
400MHz
230mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
15AC6591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.211
10+
$0.180
25+
$0.172
50+
$0.162
100+
$0.154
More Pricing...
Min: 5 / Mult: 5
220nH
0.06ohm
400MHz
1.69A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
-
Ferrite
2.5mm
2mm
1.8mm
69W5532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.260
25+
$1.200
50+
$1.150
100+
$1.090
More Pricing...
Min: 5 / Mult: 5
1µH
2.8ohm
400MHz
320mA
1206 [3216 Metric]
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
69W5186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
Min: 5 / Mult: 5
680nH
0.46ohm
400MHz
590mA
0805 [2012 Metric]
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
69W4599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.800
25+
$1.720
50+
$1.630
100+
$1.550
More Pricing...
Min: 5 / Mult: 5
1µH
0.84ohm
400MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
33AC3604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$2.080
25+
$1.960
50+
$1.830
100+
$1.710
More Pricing...
Min: 5 / Mult: 5
1µH
0.84ohm
400MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
12AM6114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.373
25+
$0.344
50+
$0.239
100+
$0.200
250+
$0.171
More Pricing...
Min: 10 / Mult: 10
1µH
2.8ohm
400MHz
320mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
14AM5084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.967
25+
$0.891
50+
$0.807
100+
$0.722
More Pricing...
Min: 5 / Mult: 5
1µH
2.8ohm
400MHz
320mA
1206 [3216 Metric]
-
1206CS Series
± 5%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
46T8534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.272
25+
$0.220
Min: 1 / Mult: 1
2.2µH
400mohm
400MHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.7mm
29T3667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.229
Min: 2000 / Mult: 2000
1µH
0.055ohm
400MHz
1.4A
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.5mm
84R6388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.262
Min: 3000 / Mult: 3000
200nH
60mohm
400MHz
980mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
15AC6710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.201
10+
$0.173
25+
$0.164
50+
$0.156
100+
$0.147
More Pricing...
Min: 5 / Mult: 5
180nH
0.28ohm
400MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
15AC6711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.250
10+
$0.211
25+
$0.189
50+
$0.185
100+
$0.180
More Pricing...
Min: 5 / Mult: 5
180nH
0.28ohm
400MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
15AC6592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.349
10+
$0.279
25+
$0.240
50+
$0.233
100+
$0.226
More Pricing...
Min: 5 / Mult: 5
220nH
0.06ohm
400MHz
1.69A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFRD Series
± 20%
-
Ferrite
2.5mm
2mm
1.8mm
33P7785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
220nH
27mohm
400MHz
2.4A
1210 [3225 Metric]
-
NLCV32-PF Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK