15µH SMD Toroidal Inductors:

85 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58T5024

RoHS

Date/Lot Code

Each
1+
$2.850
10+
$2.420
25+
$2.180
50+
$2.150
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
± 10%
30.5mm
25.4mm
22.1mm
75AJ2784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.880
10+
$5.770
25+
$5.650
50+
$5.540
100+
$5.420
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
160nH
13.8A
0.0044ohm
-20% to +30%
23mm
18.5mm
11.5mm
58T5018

RoHS

Date/Lot Code

Each
1+
$2.900
10+
$2.420
25+
$2.080
50+
$2.030
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
100µH
5.4A
0.032ohm
± 10%
30.5mm
25.4mm
15.75mm
58T5023

RoHS

Date/Lot Code

Each
1+
$3.330
10+
$2.070
25+
$2.020
50+
$1.970
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
47µH
6.5A
0.022ohm
± 10%
30.5mm
25.4mm
15.75mm
92AH5803

RoHS

Date/Lot Code

Each
1+
$3.680
10+
$3.100
25+
$2.840
50+
$2.560
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
22µH
11A
0.011ohm
± 10%
30.5mm
25.4mm
20.83mm
69W4001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.730
10+
$4.090
25+
$3.810
50+
$3.370
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
SPT Series
12µH
2.8A
0.054ohm
± 20%
11.18mm
11.05mm
9.5mm
76AK6265

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$2.340
25+
$2.270
50+
$2.200
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
1mH
2.5A
0.215ohm
± 10%
30.5mm
25.4mm
20.83mm
76AK6266

RoHS

Date/Lot Code

Each
1+
$4.600
10+
$3.810
25+
$3.640
50+
$3.520
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
PQ2614BHA Series
4.7µH
30A
0.0019ohm
± 10%
27.9mm
19.8mm
16mm
79AH5722

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.110
2000+
$2.020
4000+
$1.870
8000+
$1.750
12000+
$1.700
More Pricing...
Min: 200 / Mult: 200
-
-
-
-
-
-
-
-
98AC2281

RoHS

Each
1+
$2.890
10+
$2.260
25+
$2.050
50+
$1.960
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
59T0313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.869
10+
$0.869
25+
$0.869
50+
$0.869
100+
$0.869
Min: 1 / Mult: 1
8300 Series
4.7µH
1.1A
0.13ohm
± 20%
5.85mm
5.2mm
1.8mm
63K3189

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$1.100
25+
$1.100
50+
$1.100
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
33µH
7A
0.019ohm
± 10%
30.5mm
25.4mm
13.21mm
64AC9344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.690
Min: 1 / Mult: 1
SLIC Series
192µH
900mA
0.56ohm
-
14.48mm
14.35mm
9.14mm
63K3223

RoHS

Each
100+
$1.680
Min: 126 / Mult: 63
PM2120 Series
270µH
4.2A
0.072ohm
± 10%
30.5mm
25.4mm
20.32mm
63K3212

RoHS

Each
100+
$2.000
500+
$1.970
1000+
$1.920
2500+
$1.880
Min: 126 / Mult: 63
PM2120 Series
12µH
12.7A
0.008ohm
± 10%
30.5mm
25.4mm
20.83mm
63K3215

RoHS

Each
100+
$1.860
500+
$1.800
1000+
$1.710
2500+
$1.610
Min: 126 / Mult: 63
PM2120 Series
150µH
5.5A
0.043ohm
± 10%
30.5mm
25.4mm
22.1mm
63K3186

RoHS

Each
100+
$1.860
500+
$1.750
1000+
$1.650
2500+
$1.560
Min: 126 / Mult: 63
PM2110 Series
270µH
3.4A
0.082ohm
± 10%
30.5mm
25.4mm
15.24mm
63K3232

RoHS

Each
100+
$1.770
500+
$1.630
Min: 126 / Mult: 63
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
25.4mm
20.07mm
59T0317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
Min: 2200 / Mult: 2200
8300 Series
750nH
2.7A
0.03ohm
± 20%
5.85mm
5.2mm
1.8mm
06X6622

RoHS

Date/Lot Code

Each
1+
$2.300
10+
$2.020
25+
$1.940
50+
$1.850
100+
$1.770
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
150µH
4.3A
0.049ohm
± 10%
30.5mm
25.4mm
14.99mm
63K3214

RoHS

Each
100+
$2.010
500+
$1.890
1000+
$1.790
2500+
$1.680
Min: 126 / Mult: 63
PM2120 Series
15µH
12.2A
0.009ohm
± 10%
30.5mm
25.4mm
20.83mm
58T5022

RoHS

Date/Lot Code

Each
1+
$2.900
10+
$2.420
25+
$2.080
50+
$2.030
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
39µH
6.8A
0.02ohm
± 10%
30.5mm
25.4mm
15.75mm
63K3217

RoHS

Each
100+
$2.140
500+
$1.890
1000+
$1.790
2500+
$1.680
Min: 126 / Mult: 63
PM2120 Series
180µH
5.3A
0.047ohm
± 10%
30.5mm
25.4mm
21.08mm
59T0304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.330
Min: 2200 / Mult: 2200
8300 Series
100µH
240mA
1.32ohm
± 20%
5.85mm
5.2mm
1.8mm
63K3237

RoHS

Each
100+
$2.010
500+
$1.870
1000+
$1.790
2500+
$1.680
Min: 126 / Mult: 63
PM2120 Series
6.8µH
14.7A
0.006ohm
± 20%
30.5mm
25.4mm
20.83mm
1-25 of 85 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK