100µH Through Hole Toroidal Inductors:

387 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04P2057

RoHS

Date/Lot Code

Each
1+
$4.800
10+
$4.280
25+
$3.960
50+
$3.730
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
2200LL Series
1mH
2.4A
0.216ohm
± 15%
88T7052

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$1.930
25+
$1.860
50+
$1.800
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
0.08ohm
± 20%
86K7137

RoHS

Date/Lot Code

Each
1+
$5.150
10+
$4.300
25+
$4.050
50+
$3.740
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
± 20%
66AH2688

RoHS

Date/Lot Code

Each
1+
$2.050
10+
$1.810
25+
$1.710
50+
$1.600
100+
$1.390
Min: 1 / Mult: 1
WE-SI Series
26µH
10.3A
0.015ohm
± 20%
75AJ2610

RoHS

Date/Lot Code

Each
1+
$10.120
10+
$9.690
25+
$9.380
50+
$9.070
100+
$8.770
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
1.124mH
3.4A
0.28ohm
± 20%
75AJ2611

RoHS

Date/Lot Code

Each
1+
$3.660
10+
$3.300
25+
$2.940
50+
$2.590
100+
$2.360
Min: 1 / Mult: 1
WE-SI Series
12µH
14.5A
0.008ohm
± 20%
75AJ2613

RoHS

Date/Lot Code

Each
1+
$9.190
10+
$8.800
25+
$8.440
50+
$8.070
100+
$7.700
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
380µH
6.2A
0.07ohm
± 20%
75AJ2607

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$2.950
25+
$2.820
50+
$2.680
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
127µH
2.3A
0.12ohm
± 20%
75AJ2612

RoHS

Date/Lot Code

Each
1+
$3.200
10+
$2.800
25+
$2.630
50+
$2.450
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
48µH
8.1A
0.025ohm
± 20%
75AJ2608

RoHS

Date/Lot Code

Each
1+
$8.870
10+
$7.870
25+
$6.870
50+
$6.570
100+
$6.250
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
890µH
2A
0.4ohm
± 20%
88T7060

RoHS

Date/Lot Code

Each
1+
$3.740
10+
$3.560
25+
$3.450
50+
$3.320
100+
$3.130
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
81AH9662

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$2.000
25+
$1.980
50+
$1.790
100+
$1.420
Min: 1 / Mult: 1
WE-SI Series
92µH
5.4A
0.05ohm
± 20%
74R9844

RoHS

Each
1+
$0.894
10+
$0.894
100+
$0.894
500+
$0.894
1000+
$0.894
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
± 20%
63K3802

RoHS

Date/Lot Code

Each
1+
$10.470
10+
$9.150
25+
$8.740
50+
$8.250
Min: 1 / Mult: 1
5700 Series
4mH
1.75A
0.16ohm
± 15%
88T7063

RoHS

Date/Lot Code

Each
1+
$5.730
10+
$5.450
25+
$5.280
50+
$5.090
100+
$4.800
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
74R9834

RoHS

Each
1+
$1.150
10+
$0.734
100+
$0.621
500+
$0.458
1000+
$0.421
More Pricing...
Min: 1 / Mult: 1
MCAP Series
20µH
3A
0.02ohm
± 20%
01M8821

RoHS

Each
1+
$6.420
10+
$6.140
25+
$5.300
50+
$4.900
100+
$4.350
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.9mH
-
0.5ohm
± 20%
74R9829

RoHS

Each
1+
$0.554
10+
$0.554
100+
$0.554
500+
$0.554
1000+
$0.554
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
300µH
6A
0.17ohm
± 20%
81AH9663

RoHS

Date/Lot Code

Each
1+
$6.140
10+
$5.680
25+
$5.230
50+
$4.940
100+
$4.650
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
157µH
5.1A
0.063ohm
± 20%
66AH2686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.580
25+
$1.560
50+
$1.390
100+
$1.210
Min: 1 / Mult: 1
WE-SI Series
75µH
5.8A
0.04ohm
± 20%
81AH9665

RoHS

Date/Lot Code

Each
1+
$5.310
10+
$4.790
25+
$4.540
50+
$4.280
100+
$3.760
Min: 1 / Mult: 1
WE-SI Series
82µH
7.7A
0.03ohm
± 20%
66AH2685

RoHS

Date/Lot Code

Each
1+
$2.970
10+
$2.860
25+
$2.840
50+
$2.640
100+
$2.320
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
200µH
2.2A
0.18ohm
± 20%
81AH9659

RoHS

Date/Lot Code

Each
1+
$3.870
10+
$3.390
25+
$3.180
50+
$2.950
100+
$2.590
Min: 1 / Mult: 1
WE-SI Series
1.619mH
1.8A
0.48ohm
± 20%
01M8820

RoHS

Each
1+
$6.270
10+
$5.570
25+
$5.150
50+
$4.750
100+
$4.210
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
0.9ohm
± 20%
88T7051

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.580
25+
$1.530
50+
$1.470
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
220µH
1A
0.16ohm
± 20%
1-25 of 387 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK