Through Hole Toroidal Inductors:

382 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
88T7052

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.040
25+
$1.990
50+
$1.930
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
80mohm
± 20%
04P2057

RoHS

Date/Lot Code

Each
1+
$4.330
10+
$3.560
25+
$3.300
50+
$3.110
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
2200LL Series
1mH
2.4A
0.216ohm
± 15%
86K7137

RoHS

Date/Lot Code

Each
1+
$4.550
10+
$4.030
25+
$3.760
50+
$3.610
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
± 20%
66AH2688

RoHS

Date/Lot Code

Each
1+
$3.690
10+
$2.870
25+
$2.680
50+
$2.500
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
26µH
10.3A
0.015ohm
± 20%
75AJ2609

RoHS

Date/Lot Code

Each
1+
$8.620
10+
$8.300
25+
$8.290
50+
$7.820
100+
$7.340
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
727µH
3.5A
0.24ohm
± 20%
75AJ2610

RoHS

Date/Lot Code

Each
1+
$9.950
10+
$9.570
25+
$9.300
50+
$9.010
100+
$8.740
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
1.124mH
3.4A
0.28ohm
± 20%
75AJ2611

RoHS

Date/Lot Code

Each
1+
$3.660
10+
$3.340
25+
$3.030
50+
$2.700
100+
$2.480
Min: 1 / Mult: 1
WE-SI Series
12µH
14.5A
8000µohm
± 20%
75AJ2672

RoHS

Date/Lot Code

Each
1+
$3.070
10+
$2.900
25+
$2.820
50+
$2.720
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
130µH
3A
0.09ohm
± 20%
75AJ2607

RoHS

Date/Lot Code

Each
1+
$2.930
10+
$2.820
25+
$2.700
50+
$2.580
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
127µH
2.3A
0.12ohm
± 20%
75AJ2613

RoHS

Date/Lot Code

Each
1+
$9.030
10+
$8.690
25+
$8.680
50+
$8.180
100+
$7.690
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
380µH
6.2A
0.07ohm
± 20%
75AJ2612

RoHS

Date/Lot Code

Each
1+
$3.540
10+
$3.140
25+
$2.980
50+
$2.800
100+
$2.490
Min: 1 / Mult: 1
WE-SI Series
48µH
8.1A
0.025ohm
± 20%
75AJ2608

RoHS

Date/Lot Code

Each
1+
$3.710
10+
$3.510
25+
$3.360
50+
$3.240
100+
$3.130
Min: 1 / Mult: 1
WE-SI Series
890µH
2A
0.4ohm
± 20%
75AJ2673

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.820
25+
$1.650
50+
$1.420
Min: 1 / Mult: 1
WE-FI Series
150µH
5.4A
0.042ohm
± 20%
88T7060

RoHS

Date/Lot Code

Each
1+
$4.310
10+
$4.130
25+
$4.020
50+
$3.890
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
81AH9662

RoHS

Date/Lot Code

Each
1+
$2.230
10+
$2.040
25+
$1.950
50+
$1.850
100+
$1.650
Min: 1 / Mult: 1
WE-SI Series
92µH
5.4A
0.05ohm
± 20%
01M8821

RoHS

Each
1+
$7.450
10+
$7.150
25+
$6.340
50+
$5.940
100+
$5.390
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.9mH
-
500mohm
± 20%
63K3802

RoHS

Date/Lot Code

Each
1+
$10.010
10+
$10.010
25+
$9.290
50+
$8.670
100+
$8.670
More Pricing...
Min: 1 / Mult: 1
5700 Series
4mH
1.75A
0.16ohm
± 15%
88T7063

RoHS

Date/Lot Code

Each
1+
$6.020
10+
$5.780
25+
$5.660
50+
$5.550
100+
$5.430
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
74R9844

RoHS

Each
1+
$0.894
10+
$0.894
100+
$0.894
500+
$0.894
1000+
$0.894
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
60mohm
± 20%
74R9834

RoHS

Each
1+
$1.150
10+
$0.734
100+
$0.621
500+
$0.458
1000+
$0.421
More Pricing...
Min: 1 / Mult: 1
MCAP Series
20µH
3A
0.02ohm
± 20%
81AH9663

RoHS

Date/Lot Code

Each
1+
$6.550
10+
$6.090
25+
$5.630
50+
$5.350
100+
$5.050
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
157µH
5.1A
0.063ohm
± 20%
66AH2686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.800
25+
$1.710
50+
$1.600
100+
$1.430
Min: 1 / Mult: 1
WE-SI Series
75µH
5.8A
0.04ohm
± 20%
81AH9665

RoHS

Date/Lot Code

Each
1+
$5.330
10+
$4.870
25+
$4.650
50+
$4.410
100+
$3.940
Min: 1 / Mult: 1
WE-SI Series
82µH
7.7A
0.03ohm
± 20%
66AH2685

RoHS

Date/Lot Code

Each
1+
$3.100
10+
$2.990
25+
$2.870
50+
$2.740
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
200µH
2.2A
0.18ohm
± 20%
81AH9659

RoHS

Date/Lot Code

Each
1+
$3.950
10+
$3.520
25+
$3.320
50+
$3.120
100+
$2.800
Min: 1 / Mult: 1
WE-SI Series
1.619mH
1.8A
0.48ohm
± 20%
1-25 of 382 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK