0
0 Items$0.00

Rotary Potentiometers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
98K8421

RoHS

Each
1+$21.270
5+$19.590
10+$17.910
25+$16.730
100+$15.090
More Pricing...
500ohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
3.17mm
1
Screwdriver Slot
19.1mm
± 100ppm/°C
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
98K8418

RoHS

Each
1+$23.910
5+$21.680
10+$19.450
25+$17.640
100+$15.820
More Pricing...
5kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
3.17mm
1
Screwdriver Slot
19.1mm
± 100ppm/°C
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
98K8393

RoHS

Each
1+$19.990
5+$17.880
10+$15.770
25+$15.000
100+$14.230
More Pricing...
10kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
98K8403

RoHS

Each
1+$43.040
5+$37.990
10+$31.930
25+$28.900
100+$26.880
More Pricing...
10kohm
1Turns
Logarithmic
250mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
98K8395

RoHS

Each
1+$15.530
10+$14.750
25+$12.770
50+$11.860
100+$10.450
More Pricing...
2.5kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
98K8394

RoHS

Each
1+$14.600
10+$13.860
25+$12.010
50+$11.140
100+$9.820
More Pricing...
100kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK