0
0 Items$0.00

Trimmer Potentiometers :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
26M7661

RoHS

Each
1+$9.990
25+$7.480
100+$7.060
250+$6.620
500+$6.170
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
M63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
61M4515

RoHS

Date/Lot Code

Each
1+$8.430
10+$7.010
25+$6.170
50+$5.980
100+$5.790
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
M63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0031

RoHS

Each
1+$6.260
25+$5.490
100+$4.580
250+$4.120
500+$3.980
More Pricing...
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
29AM8127

RoHS

Date/Lot Code

Each
1+$6.850
25+$5.760
100+$5.280
250+$5.070
500+$4.860
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
10.41mm
-55°C
125°C
-
99K0046

RoHS

Each
1+$9.640
10+$7.960
25+$7.180
50+$6.330
100+$5.480
More Pricing...
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
87K0966

RoHS

Date/Lot Code

Each
1+$8.580
10+$7.220
25+$6.410
50+$6.100
100+$5.790
More Pricing...
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0044

RoHS

Date/Lot Code

Each
1+$8.020
10+$6.750
25+$5.960
50+$5.920
100+$5.870
More Pricing...
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0029

RoHS

Date/Lot Code

Each
1+$8.580
10+$7.220
25+$6.410
50+$6.100
100+$5.790
More Pricing...
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0033

RoHS

Each
1+$9.740
10+$8.040
25+$7.040
50+$6.260
100+$5.480
More Pricing...
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
M63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0016

RoHS

Date/Lot Code

Each
1+$10.550
25+$7.890
100+$7.480
250+$7.000
500+$6.530
More Pricing...
Single Turn
Cermet
Top Finger Adjust
1kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0032

RoHS

Each
1+$9.740
10+$7.950
25+$7.220
50+$6.860
100+$6.480
More Pricing...
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0022

RoHS

Each
1+$8.120
10+$6.850
25+$6.080
50+$5.790
100+$5.480
More Pricing...
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0021

RoHS

Date/Lot Code

Each
1+$9.990
25+$7.480
100+$7.090
250+$6.690
500+$6.290
More Pricing...
Single Turn
Cermet
Top Finger Adjust
500ohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
82K9200

RoHS

Date/Lot Code

Each
1+$9.990
25+$7.480
100+$6.350
250+$6.240
500+$6.120
More Pricing...
Single Turn
Cermet
Top Finger Adjust
20kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
26M7664

RoHS

Date/Lot Code

Each
1+$10.550
25+$7.890
100+$7.480
250+$6.970
500+$6.470
More Pricing...
Single Turn
Cermet
Top Finger Adjust
500ohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0017

RoHS

Date/Lot Code

Each
1+$9.990
25+$7.480
100+$7.090
250+$6.690
500+$6.290
More Pricing...
Single Turn
Cermet
Top Finger Adjust
1kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0018

RoHS

Date/Lot Code

Each
1+$10.000
25+$8.830
100+$7.430
250+$6.730
500+$6.650
More Pricing...
Single Turn
Cermet
Top Finger Adjust
200ohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0015

RoHS

Date/Lot Code

Each
1+$10.560
25+$9.320
100+$7.840
250+$7.100
500+$6.600
More Pricing...
Single Turn
Cermet
Top Finger Adjust
100kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0026

RoHS

Each
1+$8.860
10+$7.820
25+$6.570
50+$5.940
100+$5.530
More Pricing...
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0020

RoHS

Date/Lot Code

Each
1+$10.550
25+$9.310
100+$7.830
250+$7.090
500+$6.290
More Pricing...
Single Turn
Cermet
Top Finger Adjust
200ohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
12M6873

RoHS

Each
1+$11.230
25+$8.390
100+$7.740
250+$7.230
500+$6.700
More Pricing...
Single Turn
Cermet
Top Finger Adjust
100kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
26M7663

RoHS

Date/Lot Code

Each
1+$10.550
25+$7.890
100+$7.330
250+$6.900
500+$6.470
More Pricing...
Single Turn
Cermet
Top Finger Adjust
50kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0036

RoHS

Each
1+$8.120
10+$6.850
25+$6.080
50+$5.790
100+$5.480
More Pricing...
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0037

RoHS

Each
1+$8.160
10+$6.890
25+$6.120
50+$5.830
100+$5.520
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0024

RoHS

Each
1+$8.030
10+$6.760
25+$6.000
50+$5.700
100+$5.400
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK