0
0 Items$0.00

Trimmer Potentiometers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
98Y1150

RoHS

Each
1+$1.950
25+$1.520
100+$1.340
250+$1.250
500+$1.190
More Pricing...
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
98Y1155

RoHS

Date/Lot Code

Each
1+$1.950
25+$1.520
100+$1.340
250+$1.140
500+$1.090
More Pricing...
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
98Y1161

RoHS

Date/Lot Code

Each
1+$1.950
25+$1.520
100+$1.340
250+$1.250
500+$1.190
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
47AK2587

RoHS

Each
1+$3.090
25+$2.330
100+$2.070
250+$1.930
500+$1.800
More Pricing...
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
9.53mm
5.21mm
-55°C
125°C
48AK5672

RoHS

Each
1+$3.990
10+$3.300
25+$3.070
50+$2.850
100+$2.550
More Pricing...
Multi Turn
Cermet
Top Adjust
50ohm
Through Hole
25Turns
PV36 Series
± 10%
500mW
± 150ppm/°C
10 mm Square
Radial Leaded
9.53mm
4.83mm
10.03mm
-55°C
125°C
48AK5679

RoHS

Each
1+$2.730
10+$2.170
25+$2.120
50+$2.060
100+$1.870
More Pricing...
Multi Turn
Cermet
Side Adjust
500ohm
Through Hole
25Turns
PV36 Series
± 10%
500mW
± 100ppm/°C
10 mm Square
Radial Leaded
9.53mm
4.83mm
10.03mm
-55°C
125°C
63M1875

RoHS

Date/Lot Code

Each
2000+$0.914
4000+$0.880
6000+$0.845
10000+$0.828
20000+$0.812
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
25 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
Radial Leaded
6.86mm
6.86mm
4.83mm
-55°C
125°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK