0
0 Items$0.00

20mW Chip SMD Resistors :

11 Products Found
Find a huge range of 20mW Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 100mW, 250mW, 125mW & 62.5mW Chip SMD Resistors from the worlds top manufacturers including: Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
86AK7806

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+$0.731
40000+$0.716
60000+$0.701
100000+$0.687
200000+$0.672
More Pricing...
300ohm
20mW
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7803

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+$0.731
40000+$0.716
60000+$0.701
100000+$0.687
200000+$0.672
More Pricing...
10kohm
20mW
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7813

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.728
40000+$0.713
60000+$0.698
100000+$0.684
200000+$0.670
More Pricing...
22ohm
20mW
± 5%
Thick Film
General Purpose
RC_L Series
-200ppm/°C to +600ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7809

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.731
40000+$0.716
60000+$0.701
100000+$0.687
200000+$0.672
More Pricing...
562kohm
20mW
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7811

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.103
40000+$0.101
60000+$0.099
100000+$0.098
200000+$0.095
More Pricing...
10kohm
20mW
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7804

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+$0.731
40000+$0.716
60000+$0.701
100000+$0.687
200000+$0.672
More Pricing...
100ohm
20mW
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7810

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.728
40000+$0.713
60000+$0.698
100000+$0.684
200000+$0.670
More Pricing...
1kohm
20mW
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7812

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.728
40000+$0.713
60000+$0.698
100000+$0.684
200000+$0.670
More Pricing...
100ohm
20mW
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7807

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+$0.731
40000+$0.716
60000+$0.701
100000+$0.687
200000+$0.672
More Pricing...
487kohm
20mW
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7808

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.731
40000+$0.716
60000+$0.701
100000+$0.687
200000+$0.672
More Pricing...
49.9ohm
20mW
± 1%
Thick Film
General Purpose
RC_L Series
-200ppm/°C to +600ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7805

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+$0.731
40000+$0.716
60000+$0.701
100000+$0.687
200000+$0.672
More Pricing...
220kohm
20mW
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK