0
0 Items$0.00

35W Chip SMD Resistors :

64 Products Found
Find a huge range of 35W Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 100mW, 250mW, 125mW & 62.5mW Chip SMD Resistors from the worlds top manufacturers including: Bourns, Vishay, Multicomp Pro & Ohmite

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
06W0972

RoHS

Each
1+$4.700
25+$2.870
100+$2.400
250+$2.180
500+$2.040
More Pricing...
12ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
4.5mm
-55°C
155°C
AEC-Q200
76T0670

RoHS

Date/Lot Code

Each
1+$6.530
10+$4.570
25+$4.040
50+$3.700
100+$3.380
More Pricing...
10ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
8.8mm
-55°C
155°C
AEC-Q200
40T9843

RoHS

Each
1+$5.870
10+$3.630
25+$3.470
50+$3.310
100+$3.050
More Pricing...
20ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W1008

RoHS

Each
1+$6.080
10+$3.780
25+$3.510
50+$3.220
100+$2.980
More Pricing...
5.6ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
4.5mm
-55°C
155°C
AEC-Q200
40T9868

RoHS

Each
1+$5.620
10+$3.830
25+$3.510
50+$3.110
100+$2.870
More Pricing...
5ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0961

RoHS

Each
1+$5.750
10+$4.550
25+$4.280
50+$3.810
100+$3.540
More Pricing...
1ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
40T9822

RoHS

Each
1+$5.790
10+$4.570
25+$4.300
50+$3.830
100+$3.550
More Pricing...
1ohm
35W
-
-
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
07AM8280

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
470ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8281

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
4.7kohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8282

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
680ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8272

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
1ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8275

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
1.6kohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8277

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
270ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8273

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
10ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8276

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
24ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8284

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
750ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8279

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
47ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
13AN7976

RoHS

Each
1+$5.040
10+$3.420
25+$2.980
50+$2.700
100+$2.470
More Pricing...
10ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
07AM8274

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
130ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8278

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
4.3kohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8283

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
6.8kohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
06W0986

RoHS

Each
1+$5.280
10+$3.850
25+$3.420
50+$2.920
100+$2.720
More Pricing...
3ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0966

RoHS

Date/Lot Code

Each
1+$5.430
10+$3.350
25+$3.190
50+$3.030
100+$2.820
More Pricing...
100ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W1010

RoHS

Each
1+$4.210
10+$3.760
25+$3.510
50+$3.250
100+$2.930
More Pricing...
50ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0968

RoHS

Each
1+$5.420
10+$3.340
25+$3.200
50+$3.060
100+$2.820
More Pricing...
1ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
1-25 of 64 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK