0
0 Items$0.00

Chip SMD Resistors :

51 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
40T9843

RoHS

Each
1+$5.870
10+$3.630
25+$3.470
50+$3.310
100+$3.050
More Pricing...
20ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
40T9868

RoHS

Each
1+$5.620
10+$3.830
25+$3.510
50+$3.110
100+$2.870
More Pricing...
5ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0961

RoHS

Each
1+$5.750
10+$4.550
25+$4.280
50+$3.810
100+$3.540
More Pricing...
1ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
40T9822

RoHS

Each
1+$5.790
10+$4.570
25+$4.300
50+$3.830
100+$3.550
More Pricing...
1ohm
35W
-
-
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
10R8970

RoHS

Each
1+$4.570
10+$2.840
25+$2.720
50+$2.590
100+$2.390
More Pricing...
10ohm
20W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
13AN7976

RoHS

Each
1+$5.040
10+$3.420
25+$2.980
50+$2.700
100+$2.470
More Pricing...
10ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0986

RoHS

Each
1+$5.280
10+$3.850
25+$3.420
50+$2.920
100+$2.720
More Pricing...
3ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0966

RoHS

Date/Lot Code

Each
1+$5.430
10+$3.350
25+$3.190
50+$3.030
100+$2.820
More Pricing...
100ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W1010

RoHS

Each
1+$4.210
10+$3.760
25+$3.510
50+$3.250
100+$2.930
More Pricing...
50ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0968

RoHS

Each
1+$5.420
10+$3.340
25+$3.200
50+$3.060
100+$2.820
More Pricing...
1ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0980

RoHS

Each
1+$6.250
10+$4.380
25+$3.870
50+$3.540
100+$3.270
More Pricing...
2.5ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0974

RoHS

Each
1+$5.740
10+$3.550
25+$3.370
50+$3.180
100+$2.990
More Pricing...
130kohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0967

RoHS

Each
1+$4.070
10+$3.640
25+$3.400
50+$3.140
100+$2.830
More Pricing...
100ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W1007

RoHS

Each
1+$4.990
10+$4.460
25+$4.160
50+$3.850
100+$3.470
More Pricing...
5ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0982

RoHS

Each
1+$4.600
10+$4.110
25+$3.840
50+$3.550
100+$3.200
More Pricing...
20ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0958

RoHS

Each
1+$9.140
10+$6.460
25+$5.730
50+$5.270
100+$4.880
More Pricing...
0.5ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W1011

RoHS

Date/Lot Code

Each
1+$5.420
10+$3.340
25+$3.180
50+$3.020
100+$2.810
More Pricing...
56ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06X6770

RoHS

Each
1+$9.750
25+$6.140
100+$5.240
250+$4.800
500+$4.520
More Pricing...
3ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06X6757

RoHS

Each
1+$7.700
10+$5.430
25+$4.820
50+$4.420
100+$4.190
More Pricing...
10ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06X6782

RoHS

Each
1+$8.360
10+$5.590
25+$5.510
50+$3.870
100+$3.690
More Pricing...
5.6ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06X6766

RoHS

Each
1+$9.730
25+$6.390
100+$5.060
250+$4.770
500+$4.490
More Pricing...
2ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06X6786

RoHS

Each
1+$3.340
25+$2.300
100+$2.080
250+$2.000
500+$1.940
More Pricing...
200ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
-
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
10R8985

RoHS

Date/Lot Code

Each
1+$5.210
10+$3.200
25+$3.070
50+$2.920
100+$2.700
More Pricing...
47ohm
20W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0965

RoHS

Each
1+$4.350
10+$3.890
25+$3.630
50+$3.360
100+$3.030
More Pricing...
10ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
10R8982

RoHS

Each
1+$4.320
10+$3.860
25+$3.600
50+$3.340
100+$3.010
More Pricing...
33ohm
20W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK