0
0 Items$0.00

Chip SMD Resistors :

32 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
76T0670

RoHS

Date/Lot Code

Each
1+$6.530
10+$4.570
25+$4.040
50+$3.700
100+$3.380
More Pricing...
10ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
8.8mm
-55°C
155°C
AEC-Q200
07AM8280

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
470ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8281

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
4.7kohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8282

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
680ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8272

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
1kohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8275

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
1.6kohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8277

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
270ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8273

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
10ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8276

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
24ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8284

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
750ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8279

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
47ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8274

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
130ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8278

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
4.3kohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8283

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.060
100+$5.990
250+$5.890
500+$5.740
More Pricing...
6.8kohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
69R9327

RoHS

Each
1+$22.250
5+$19.070
10+$15.890
25+$14.570
100+$13.260
More Pricing...
0.01ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO35 Series
± 1100ppm/°C
250V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7280

RoHS

Each
1+$15.540
25+$11.010
100+$9.030
250+$8.760
500+$8.700
More Pricing...
1kohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7286

RoHS

Each
1+$15.540
25+$11.010
100+$9.030
250+$8.760
500+$8.700
More Pricing...
47ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7287

RoHS

Each
1+$12.920
25+$11.430
100+$9.650
250+$8.760
500+$8.700
More Pricing...
470ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7285

RoHS

Each
1+$15.540
25+$11.010
100+$9.030
250+$8.760
500+$8.700
More Pricing...
4.3kohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7281

RoHS

Each
1+$15.540
25+$11.010
100+$9.030
250+$8.760
500+$8.700
More Pricing...
10ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7283

RoHS

Each
1+$15.540
25+$11.010
100+$9.030
250+$8.760
500+$8.700
More Pricing...
220ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7279

RoHS

Each
1+$12.920
25+$11.430
100+$9.650
250+$8.760
500+$8.700
More Pricing...
100ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7282

RoHS

Each
1+$15.540
25+$11.010
100+$9.030
250+$8.760
500+$8.700
More Pricing...
22ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7284

RoHS

Each
1+$10.280
25+$7.990
100+$7.550
250+$7.350
500+$7.230
More Pricing...
270ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
66M9497

RoHS

Each
100+$7.590
200+$7.540
300+$7.470
500+$7.290
1000+$7.110
More Pricing...
100ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO20 Series
+/-250ppm/°C
250V
10.5mm
8.8mm
-55°C
155°C
AEC-Q200
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK