0
0 Items$0.00

1.54kohm Chip SMD Resistors :

61 Products Found
Find a huge range of 1.54kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Yageo, Vishay & Neohm - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K8038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.027
50+$0.025
100+$0.022
250+$0.021
More Pricing...
1.54kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
26W8938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.069
100+$0.045
250+$0.032
500+$0.025
More Pricing...
1.54kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
51P0474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.129
25+$0.040
50+$0.037
100+$0.033
250+$0.028
More Pricing...
1.54kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
85Y6897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.285
10+$0.136
100+$0.118
1000+$0.081
5000+$0.050
More Pricing...
1.54kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
96AC7648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
10+$0.841
25+$0.776
50+$0.746
100+$0.709
More Pricing...
1.54kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
49AK1793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
1.54kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK3003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.297
25+$0.028
50+$0.024
100+$0.020
250+$0.019
More Pricing...
1.54kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK1199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.009
100+$0.007
500+$0.006
1.54kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
68AK8658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.099
25+$0.098
100+$0.097
250+$0.096
1000+$0.093
1.54kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
13AN2164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.073
100+$0.047
250+$0.033
500+$0.026
More Pricing...
1.54kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
94W5615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.096
10+$0.016
100+$0.013
1000+$0.011
1.54kohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-
-
-
-
53W4226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
10+$0.021
100+$0.016
1000+$0.011
5000+$0.008
1.54kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
97AC3680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.849
10+$0.666
25+$0.644
50+$0.622
100+$0.595
More Pricing...
1.54kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y8559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.024
100+$0.020
1000+$0.012
5000+$0.008
1.54kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
86T2891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.013
25+$0.011
50+$0.009
1.54kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
27W4053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.170
25+$0.108
50+$0.078
100+$0.058
250+$0.045
More Pricing...
1.54kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W8753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.074
100+$0.071
1000+$0.059
5000+$0.053
10000+$0.049
More Pricing...
1.54kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
95W6461

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.312
10+$0.232
1.54kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
94X1447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
100+$0.015
1000+$0.012
1.54kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
95W6047

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.325
10+$0.246
25+$0.242
50+$0.238
100+$0.234
1.54kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
85Y7121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.173
100+$0.103
1000+$0.073
1.54kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
02AC0529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.292
25+$0.260
50+$0.163
100+$0.133
250+$0.114
More Pricing...
1.54kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
-
85Y9668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.067
100+$0.057
1000+$0.038
5000+$0.030
10000+$0.028
1.54kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
57AC1277

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+$0.175
4000+$0.174
6000+$0.173
10000+$0.164
1.54kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
13AJ6521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.419
100+$0.302
500+$0.263
5000+$0.230
1.54kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
1-25 of 61 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK