0
0 Items$0.00

1.69kohm Chip SMD Resistors :

90 Products Found
Find a huge range of 1.69kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Multicomp Pro, Vishay & TE Connectivity - Holsworthy

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K9752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.032
100+$0.026
250+$0.023
500+$0.022
More Pricing...
1.69kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
53W4241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.033
100+$0.017
1000+$0.011
5000+$0.007
More Pricing...
1.69kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
52AH3176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.422
25+$0.354
100+$0.324
250+$0.221
500+$0.183
More Pricing...
1.69kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
250V
6.4mm
3.2mm
-55°C
155°C
-
-
52K8044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.027
100+$0.019
250+$0.018
500+$0.017
More Pricing...
1.69kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
52K6583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.027
100+$0.018
250+$0.014
500+$0.011
More Pricing...
1.69kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
95W6466

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.287
25+$0.212
100+$0.203
250+$0.192
500+$0.181
More Pricing...
1.69kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
90W3681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.158
10+$0.058
100+$0.052
1000+$0.036
5000+$0.028
More Pricing...
1.69kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
73AC0355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.499
25+$0.363
100+$0.226
250+$0.197
500+$0.176
More Pricing...
1.69kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
68AC8177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.205
10+$0.075
100+$0.067
1000+$0.046
5000+$0.040
More Pricing...
1.69kohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
08AH7391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.041
25+$0.020
100+$0.012
250+$0.009
500+$0.007
More Pricing...
1.69kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
97AC1047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
25+$0.789
100+$0.553
250+$0.536
500+$0.516
More Pricing...
1.69kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
97AC4809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.859
100+$0.616
250+$0.548
500+$0.537
More Pricing...
1.69kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
59AK4921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.016
100+$0.011
250+$0.010
500+$0.009
More Pricing...
1.69kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
58AK8924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.020
100+$0.012
250+$0.011
500+$0.010
More Pricing...
1.69kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK3560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
25+$0.026
100+$0.020
250+$0.019
500+$0.018
More Pricing...
1.69kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
49AK1798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.137
25+$0.017
100+$0.014
250+$0.012
500+$0.011
More Pricing...
1.69kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
61AK7816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.065
100+$0.061
250+$0.059
500+$0.056
More Pricing...
1.69kohm
100mW
0603 [1608 Metric]
± 0.5%
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK3008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.022
100+$0.015
250+$0.014
500+$0.012
More Pricing...
1.69kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK1203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
1.69kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
92AM0149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.077
100+$0.073
250+$0.069
500+$0.065
More Pricing...
1.69kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
65T8350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
10+$0.024
100+$0.020
1000+$0.012
5000+$0.011
More Pricing...
1.69kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AC7331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.305
10+$0.116
100+$0.102
1000+$0.069
5000+$0.060
More Pricing...
1.69kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
68AC6028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.240
10+$0.087
100+$0.078
1000+$0.054
5000+$0.043
More Pricing...
1.69kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
93T7327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.412
1.69kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
27W4419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
20+$0.029
30+$0.028
50+$0.026
100+$0.025
More Pricing...
1.69kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
1-25 of 90 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK