0
0 Items$0.00

1.8ohm Chip SMD Resistors :

103 Products Found
Find a huge range of 1.8ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, CGS - Te Connectivity, Multicomp Pro, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
97AC0340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
25+$0.507
100+$0.468
250+$0.409
500+$0.384
More Pricing...
1.8ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
26M6812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.047
100+$0.036
250+$0.032
500+$0.027
More Pricing...
1.8ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
97AC3014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
25+$0.936
100+$0.876
250+$0.816
500+$0.780
More Pricing...
1.8ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC0369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.770
25+$1.700
100+$1.620
250+$1.530
500+$1.490
More Pricing...
1.8ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
96AC8211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.100
25+$1.960
100+$1.860
250+$1.670
500+$1.650
More Pricing...
1.8ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
28AJ6460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.241
10+$0.089
100+$0.077
1000+$0.054
5000+$0.047
More Pricing...
1.8ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ3277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.183
10+$0.064
100+$0.054
1000+$0.036
5000+$0.031
More Pricing...
1.8ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ6615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.238
10+$0.118
100+$0.068
1000+$0.048
5000+$0.035
More Pricing...
1.8ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
92AH0493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.830
25+$2.030
100+$1.850
250+$1.730
500+$1.620
More Pricing...
1.8ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
28AJ6556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.310
10+$0.118
100+$0.103
1000+$0.076
5000+$0.067
More Pricing...
1.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
68AH1952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.194
10+$0.068
100+$0.059
1000+$0.040
5000+$0.035
More Pricing...
1.8ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AJ3533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
10+$0.127
100+$0.112
1000+$0.083
5000+$0.075
More Pricing...
1.8ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ3376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.487
10+$0.210
100+$0.190
1000+$0.153
5000+$0.142
More Pricing...
1.8ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
29AJ0675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.415
10+$0.171
100+$0.153
1000+$0.118
5000+$0.109
More Pricing...
1.8ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
37AK5244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.541
25+$0.254
100+$0.230
250+$0.207
500+$0.188
More Pricing...
1.8ohm
500mW
1206 [3216 Metric]
± 1%
Thin Film
Current Sense
RL Series
0ppm/°C to +100ppm/°C
-
3.2mm
1.6mm
-55°C
125°C
-
13AN2323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.020
250+$0.016
500+$0.014
More Pricing...
1.8ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
13AN2176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.025
100+$0.021
250+$0.017
500+$0.014
More Pricing...
1.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
D/CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
155°C
155°C
AEC-Q200
29AJ1163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.301
10+$0.109
100+$0.094
1000+$0.067
5000+$0.053
More Pricing...
1.8ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
84AH5347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.437
25+$0.296
100+$0.291
250+$0.285
500+$0.278
More Pricing...
1.8ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
33AH4525

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.153
1.8ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
MC SP Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
62W9898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
100+$0.050
1000+$0.037
5000+$0.034
10000+$0.028
More Pricing...
1.8ohm
660mW
1206 [3216 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
-100ppm/°C to +600ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
48Y0318

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.619
30+$0.489
100+$0.452
250+$0.406
500+$0.393
More Pricing...
1.8ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
84AH5261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
30+$0.041
100+$0.037
250+$0.031
500+$0.027
More Pricing...
1.8ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
26M7162

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.147
30+$0.140
100+$0.131
250+$0.114
500+$0.105
More Pricing...
1.8ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
07W4324

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.006
1.8ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP CR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
1-25 of 103 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK