0
0 Items$0.00

10.2kohm Chip SMD Resistors :

96 Products Found
Find a huge range of 10.2kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, Vishay, Panasonic, Holsworthy - Te Connectivity & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K9798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.036
50+$0.033
100+$0.029
250+$0.027
10.2kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
65T8703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
10+$0.036
100+$0.030
1000+$0.020
5000+$0.015
More Pricing...
10.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y5301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.091
100+$0.087
1000+$0.074
5000+$0.067
10000+$0.066
10.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K6596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.022
100+$0.017
250+$0.016
500+$0.014
10.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
28K0417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.388
25+$0.325
50+$0.298
100+$0.203
250+$0.168
More Pricing...
10.2kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
52K8067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.027
50+$0.025
100+$0.022
250+$0.021
More Pricing...
10.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
27W4095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.106
25+$0.025
50+$0.024
100+$0.020
250+$0.019
More Pricing...
10.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
68AC5940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.194
10+$0.095
100+$0.086
1000+$0.061
5000+$0.046
More Pricing...
10.2kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85AJ1048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.339
25+$0.315
10.2kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC4611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.994
10+$0.663
25+$0.609
50+$0.575
100+$0.546
More Pricing...
10.2kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
96AC8288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
10+$0.717
25+$0.659
50+$0.621
100+$0.591
More Pricing...
10.2kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.009
100+$0.007
500+$0.006
10.2kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
67AK8318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.366
25+$0.341
100+$0.318
250+$0.296
500+$0.275
More Pricing...
10.2kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.297
25+$0.028
50+$0.024
100+$0.020
250+$0.019
More Pricing...
10.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
25+$0.017
50+$0.015
100+$0.012
250+$0.011
More Pricing...
10.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK4016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.123
25+$0.091
100+$0.084
250+$0.080
500+$0.075
10.2kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK4235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.122
25+$0.076
50+$0.074
100+$0.072
250+$0.067
More Pricing...
10.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK0168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
10.2kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68AC7195
Each (Supplied on Cut Tape)
Cut Tape
1+$0.244
10+$0.121
100+$0.109
10.2kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
70AC2210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.108
50+$0.106
100+$0.103
250+$0.095
More Pricing...
10.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
90W3553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.204
10+$0.072
100+$0.062
1000+$0.041
10.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC0387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.242
10+$0.181
25+$0.173
50+$0.168
100+$0.165
More Pricing...
10.2kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
26W8973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
25+$0.100
50+$0.072
100+$0.054
250+$0.041
More Pricing...
10.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
82AH8050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
25+$0.020
50+$0.014
100+$0.011
250+$0.008
More Pricing...
10.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
82AH7862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
25+$0.015
50+$0.011
100+$0.008
250+$0.006
More Pricing...
10.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 96 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK