0
0 Items$0.00

10.7kohm Chip SMD Resistors :

67 Products Found
Find a huge range of 10.7kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Holsworthy - Te Connectivity, Panasonic, Yageo, Multicomp Pro & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K6598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.020
100+$0.017
250+$0.016
500+$0.014
More Pricing...
10.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52K8069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.025
100+$0.024
250+$0.020
500+$0.019
More Pricing...
10.7kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53W4711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
10+$0.039
100+$0.032
1000+$0.019
5000+$0.014
More Pricing...
10.7kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73T6465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.019
100+$0.016
1000+$0.009
5000+$0.008
More Pricing...
10.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
92K7868

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.303
30+$0.278
100+$0.253
250+$0.220
500+$0.195
More Pricing...
10.7kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
52K9800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.034
100+$0.032
250+$0.027
500+$0.025
More Pricing...
10.7kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K1911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.039
100+$0.030
250+$0.024
500+$0.022
More Pricing...
10.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
97AC2111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$0.773
100+$0.583
250+$0.557
500+$0.522
More Pricing...
10.7kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
96AC8290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$0.773
100+$0.583
250+$0.557
500+$0.522
More Pricing...
10.7kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK3025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.296
25+$0.027
100+$0.019
250+$0.018
500+$0.017
More Pricing...
10.7kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK4018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.072
100+$0.066
250+$0.060
500+$0.057
More Pricing...
10.7kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
10.7kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.017
100+$0.012
250+$0.011
500+$0.010
More Pricing...
10.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
25+$0.203
100+$0.181
250+$0.168
500+$0.160
More Pricing...
10.7kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
49AK4018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.100
25+$0.072
100+$0.066
250+$0.060
500+$0.057
More Pricing...
10.7kohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
91AH5947

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.807
25+$0.603
100+$0.530
250+$0.495
500+$0.469
More Pricing...
10.7kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
27W4097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
30+$0.019
100+$0.017
250+$0.014
500+$0.012
More Pricing...
10.7kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
06M5973

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.882
25+$0.657
100+$0.621
250+$0.608
500+$0.580
More Pricing...
10.7kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
84AH9523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
30+$0.018
100+$0.016
250+$0.012
500+$0.011
More Pricing...
10.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
30+$0.028
100+$0.025
250+$0.020
500+$0.018
More Pricing...
10.7kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y8511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
100+$0.018
1000+$0.012
5000+$0.006
10.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
26W8975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
30+$0.019
100+$0.017
250+$0.014
500+$0.012
More Pricing...
10.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
95W6475

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.338
25+$0.252
100+$0.239
250+$0.225
500+$0.208
More Pricing...
10.7kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y5307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.098
100+$0.093
1000+$0.079
5000+$0.072
10000+$0.068
10.7kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y6141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.095
100+$0.056
10.7kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 67 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK