Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

127ohm Chip SMD Resistors :

49 Products Found
Find a huge range of 127ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, TE Connectivity - Holsworthy, Yageo & TE Connectivity - Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K6666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.023
100+$0.018
250+$0.014
500+$0.011
More Pricing...
127ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.035
100+$0.018
1000+$0.011
5000+$0.008
More Pricing...
127ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
100+$0.052
1000+$0.035
127ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
97AC0244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
25+$1.230
100+$1.110
250+$1.000
500+$0.911
More Pricing...
127ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC3395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
25+$0.789
100+$0.553
250+$0.536
500+$0.516
More Pricing...
127ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.011
100+$0.009
250+$0.008
500+$0.007
More Pricing...
127ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.137
25+$0.017
100+$0.012
250+$0.011
500+$0.010
More Pricing...
127ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
53W4521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.088
10+$0.035
100+$0.018
1000+$0.011
5000+$0.009
More Pricing...
127ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
46AC0686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.272
100+$0.170
1000+$0.123
127ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
85Y5329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.098
100+$0.093
1000+$0.083
5000+$0.076
10000+$0.068
127ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
28W3787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
20+$0.024
30+$0.023
50+$0.022
100+$0.020
More Pricing...
127ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
95W6513

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.587
25+$0.420
100+$0.310
250+$0.276
500+$0.251
More Pricing...
127ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
34AH2094

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.875
20+$0.814
30+$0.753
50+$0.691
100+$0.630
More Pricing...
127ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
70AK9695

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$2.280
25+$1.540
100+$1.310
250+$1.280
500+$1.230
More Pricing...
127ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
30AK6895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.011
20+$0.010
30+$0.009
50+$0.007
100+$0.006
More Pricing...
127ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
47AK3901

RoHS

Each
10+$0.025
20+$0.023
30+$0.020
50+$0.017
100+$0.016
More Pricing...
127ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
46AK5268

RoHS

Each
10+$0.030
20+$0.027
30+$0.025
50+$0.023
100+$0.022
More Pricing...
127ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
13AM2549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.115
20+$0.099
30+$0.083
50+$0.067
100+$0.060
More Pricing...
127ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
09AN1809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.042
20+$0.041
30+$0.039
50+$0.037
100+$0.035
More Pricing...
127ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
92AH8846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.359
30+$0.317
100+$0.281
250+$0.175
500+$0.144
More Pricing...
127ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
92AH9303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.453
30+$0.380
100+$0.348
250+$0.238
500+$0.199
More Pricing...
127ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
52W0552

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+$0.024
127ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53K1965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
15000+$0.025
127ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K8120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.017
127ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
05R2657

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.234
10000+$0.217
20000+$0.201
30000+$0.187
50000+$0.180
127ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
150V
-
-
-
70°C
-
1-25 of 49 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK