0
0 Items$0.00

137ohm Chip SMD Resistors :

38 Products Found
Find a huge range of 137ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, Multicomp Pro, Yageo & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K8132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.027
50+$0.025
100+$0.022
250+$0.021
More Pricing...
137ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
85Y9013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.045
100+$0.038
137ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
97AC1038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
10+$0.765
25+$0.709
50+$0.672
100+$0.643
More Pricing...
137ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
73AC0603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.334
10+$0.231
25+$0.215
50+$0.199
100+$0.183
More Pricing...
137ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
97AC2314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.994
10+$0.663
25+$0.609
50+$0.575
100+$0.546
More Pricing...
137ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
58AK2270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
137ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
49AK1864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
137ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
81AK2575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.008
100+$0.007
250+$0.006
1000+$0.005
137ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
53W4527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.024
100+$0.014
1000+$0.012
5000+$0.006
137ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
85Y8103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.026
100+$0.015
137ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
02AC3614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.273
100+$0.168
1000+$0.126
137ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
43AC3739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.003
250+$0.002
137ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
85Y6190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.167
100+$0.108
1000+$0.079
137ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
76Y5006

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.799
10+$0.677
25+$0.653
50+$0.627
100+$0.612
137ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
34AH2378

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.953
10+$0.891
25+$0.851
50+$0.807
100+$0.784
137ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
AEC-Q200
34AH2100

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.953
10+$0.891
25+$0.851
50+$0.807
100+$0.784
137ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
30AK7075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
25+$0.020
50+$0.014
100+$0.011
250+$0.008
More Pricing...
137ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
69AK4926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.016
25+$0.015
100+$0.014
137ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
70AK9699

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
10+$1.370
25+$1.240
100+$1.230
137ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
-
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
-
69AK4880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
25+$0.025
50+$0.022
100+$0.020
250+$0.019
More Pricing...
137ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
91AH5994

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.418
25+$0.400
50+$0.381
100+$0.368
137ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
92AH9311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.439
100+$0.260
1000+$0.175
137ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
92AH8853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.280
100+$0.168
1000+$0.116
137ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
52K9867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.027
137ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
52K6685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.014
137ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK