0
0 Items$0.00

14.3ohm Chip SMD Resistors :

13 Products Found
Find a huge range of 14.3ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, Neohm - Te Connectivity & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
96AC7642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
10+$0.841
25+$0.776
50+$0.746
100+$0.709
More Pricing...
14.3ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
95W6529

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.451
10+$0.323
25+$0.300
50+$0.277
100+$0.255
14.3ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
97Y9207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.173
100+$0.103
1000+$0.073
14.3ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y9646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.115
100+$0.066
1000+$0.046
5000+$0.032
25000+$0.030
14.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
27W3884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.170
25+$0.108
50+$0.078
100+$0.058
250+$0.045
More Pricing...
14.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
27W4479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.192
25+$0.123
50+$0.088
100+$0.066
250+$0.050
More Pricing...
14.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
95W6105

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.362
10+$0.274
25+$0.265
50+$0.255
100+$0.246
14.3ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
90W2972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.011
14.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
90W3292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.034
14.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
57AC1003

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+$0.174
2000+$0.171
4000+$0.168
6000+$0.165
10000+$0.162
14.3ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
29AH4468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.187
100+$0.113
1000+$0.075
5000+$0.058
10000+$0.055
More Pricing...
14.3ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
48AC6921

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.401
10+$0.365
25+$0.333
100+$0.306
500+$0.278
More Pricing...
14.3ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
73AC0623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.143
14.3ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK