0
0 Items$0.00

14.7ohm Chip SMD Resistors :

21 Products Found
Find a huge range of 14.7ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Holsworthy - Te Connectivity, Vishay, Panasonic, Yageo & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.182
10+$0.072
100+$0.058
1000+$0.041
5000+$0.032
More Pricing...
14.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68X3471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$1.090
100+$0.999
250+$0.883
500+$0.785
More Pricing...
14.7ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
WIN Series
± 25ppm/°C
75V
1.6mm
0.85mm
-65°C
150°C
-
73AC0627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.404
25+$0.281
100+$0.222
250+$0.197
500+$0.179
More Pricing...
14.7ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
90W3124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.028
100+$0.024
1000+$0.015
5000+$0.010
More Pricing...
14.7ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
48AC6922

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.355
25+$0.247
100+$0.195
250+$0.173
500+$0.157
More Pricing...
14.7ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
10AC8765

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.889
100+$0.621
250+$0.596
500+$0.573
More Pricing...
14.7ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
68AK6523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.012
30+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
14.7ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK7075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
30+$0.014
100+$0.012
250+$0.011
500+$0.010
More Pricing...
14.7ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
22AM0281

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.675
30+$0.537
100+$0.448
250+$0.360
500+$0.339
More Pricing...
14.7ohm
330mW
1206 [3216 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
150°C
AEC-Q200
22AM0158

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.361
30+$0.291
100+$0.219
250+$0.176
500+$0.160
More Pricing...
14.7ohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
100V
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
22AM0220

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.612
30+$0.480
100+$0.397
250+$0.306
500+$0.296
More Pricing...
14.7ohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
150°C
AEC-Q200
29AH4469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.187
100+$0.114
1000+$0.076
5000+$0.059
10000+$0.056
More Pricing...
14.7ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
95W6106

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.396
25+$0.293
100+$0.288
250+$0.266
500+$0.253
More Pricing...
14.7ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
28W4175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.035
30+$0.033
100+$0.030
250+$0.025
500+$0.022
More Pricing...
14.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W3796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
30+$0.019
100+$0.017
250+$0.014
500+$0.012
More Pricing...
14.7ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
52K8139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.025
14.7ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52K9874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.036
14.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
50AC5754

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.005
14.7ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MC SAF
± 200ppm/°C
75V
1.6mm
0.85mm
-
-
-
24W6894

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.367
25+$0.275
100+$0.261
250+$0.245
500+$0.234
More Pricing...
14.7ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
05AC8995

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+$0.494
2000+$0.488
4000+$0.484
6000+$0.479
10000+$0.475
14.7ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
01AH1155

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.459
25+$0.363
100+$0.327
250+$0.306
500+$0.293
More Pricing...
14.7ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK