0
0 Items$0.00

158ohm Chip SMD Resistors :

43 Products Found
Find a huge range of 158ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, TE Connectivity - Holsworthy, Vishay, Panasonic & TE Connectivity - Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
85Y9049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.126
10+$0.041
100+$0.035
1000+$0.023
5000+$0.020
More Pricing...
158ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
96AC9668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.994
100+$0.901
250+$0.813
500+$0.737
More Pricing...
158ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
81AK2607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.017
100+$0.012
250+$0.011
500+$0.010
More Pricing...
158ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
81AK2607RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.115
25+$0.017
100+$0.012
250+$0.011
500+$0.010
More Pricing...
158ohm
100mW
-
-
-
-
-
-
75V
1.6mm
0.8mm
-55°C
155°C
-
90W3134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.088
10+$0.022
100+$0.019
1000+$0.012
5000+$0.007
More Pricing...
158ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
24AC8419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.160
100+$0.120
1000+$0.102
158ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
26W8997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
20+$0.022
30+$0.021
50+$0.020
100+$0.019
More Pricing...
158ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W4189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
25+$0.039
100+$0.033
250+$0.027
500+$0.024
More Pricing...
158ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.033
20+$0.032
30+$0.031
50+$0.030
100+$0.028
More Pricing...
158ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6545

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.598
25+$0.449
100+$0.320
250+$0.278
500+$0.246
More Pricing...
158ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
02AC1226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
30+$0.019
100+$0.013
250+$0.011
500+$0.009
More Pricing...
158ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
91AH6019

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
25+$0.815
100+$0.564
250+$0.541
500+$0.520
More Pricing...
158ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
34R5015

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$1.530
100+$1.400
250+$1.260
500+$1.160
More Pricing...
158ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
99W9181

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Full Reel)
Full Reel
1000+$0.661
3000+$0.634
5000+$0.607
158ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
82AK1736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.051
25+$0.027
50+$0.016
100+$0.012
250+$0.009
More Pricing...
158ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
44AM8112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.013
20+$0.012
30+$0.011
50+$0.010
100+$0.009
More Pricing...
158ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
92AH8496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.207
30+$0.182
100+$0.161
250+$0.099
500+$0.081
More Pricing...
158ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
92AH8866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.353
30+$0.311
100+$0.276
250+$0.169
500+$0.138
More Pricing...
158ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
91AH6018

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
10+$0.646
20+$0.582
30+$0.535
50+$0.476
100+$0.427
More Pricing...
158ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
92AH9328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.453
30+$0.380
100+$0.348
250+$0.238
500+$0.199
More Pricing...
158ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24W1998

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.028
50000+$0.022
100000000+$0.017
158ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
24W2684

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.024
10000+$0.017
158ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
53K2007

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.025
45000+$0.022
75000+$0.018
158ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K8165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.027
40000+$0.024
60000+$0.019
100000+$0.018
200000+$0.017
More Pricing...
158ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
-
-55°C
125°C
-
95W6116

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.589
25+$0.431
100+$0.304
250+$0.274
500+$0.249
More Pricing...
158ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK