0
0 Items$0.00

15ohm Chip SMD Resistors :

319 Products Found
Find a huge range of 15ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Multicomp Pro, Yageo & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
42K3723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.027
100+$0.019
250+$0.018
500+$0.017
More Pricing...
15ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
27W4127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.030
100+$0.020
250+$0.016
500+$0.014
More Pricing...
15ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
52K9888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.037
100+$0.026
250+$0.019
500+$0.016
More Pricing...
15ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53W5009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
10+$0.045
100+$0.039
1000+$0.025
5000+$0.018
More Pricing...
15ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
ERJ-8GE Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53K1996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.045
100+$0.032
250+$0.025
500+$0.022
More Pricing...
15ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
53W8361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.035
100+$0.018
1000+$0.011
5000+$0.008
More Pricing...
15ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
70AC1087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.749
25+$0.549
100+$0.498
250+$0.481
500+$0.454
More Pricing...
15ohm
1W
1206 [3216 Metric]
± 0.5%
Thin Film
Sulfur Resistant
HRG Series
± 50ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
64R5378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.136
10+$0.044
100+$0.037
1000+$0.025
5000+$0.018
More Pricing...
15ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K6714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.023
100+$0.018
250+$0.015
500+$0.012
More Pricing...
15ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
92AH0511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.930
25+$2.100
100+$1.910
250+$1.800
500+$1.680
More Pricing...
15ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
85Y7540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.717
10+$0.440
100+$0.316
1000+$0.250
5000+$0.229
More Pricing...
15ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
84Y5085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$0.705
100+$0.661
250+$0.603
500+$0.578
More Pricing...
15ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
43T5839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.276
25+$0.244
100+$0.215
250+$0.132
500+$0.108
More Pricing...
15ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 200ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
53K3948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.286
25+$0.109
100+$0.095
250+$0.082
500+$0.074
More Pricing...
15ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
53W4146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.212
10+$0.053
100+$0.027
1000+$0.014
5000+$0.008
More Pricing...
15ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
59M7098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
25+$0.131
100+$0.099
250+$0.077
500+$0.069
More Pricing...
15ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
85Y6209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.135
10+$0.067
100+$0.038
1000+$0.024
5000+$0.023
More Pricing...
15ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84W8282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.031
100+$0.028
250+$0.027
500+$0.026
More Pricing...
15ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
73AC4270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.676
25+$0.313
100+$0.286
250+$0.247
500+$0.231
More Pricing...
15ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
500V
6.35mm
3.2mm
-55°C
155°C
-
97AC2740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.905
25+$0.453
100+$0.419
250+$0.375
500+$0.354
More Pricing...
15ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
79AC2275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
25+$0.167
100+$0.148
250+$0.091
500+$0.075
More Pricing...
15ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
79AC2343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
25+$0.245
100+$0.217
250+$0.133
500+$0.109
More Pricing...
15ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
96AC7984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.600
25+$0.906
100+$0.852
250+$0.780
500+$0.767
More Pricing...
15ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
78AC9410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.297
25+$0.261
100+$0.231
250+$0.141
500+$0.114
More Pricing...
15ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
97AC5162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.000
25+$1.210
100+$1.140
250+$1.080
500+$1.040
More Pricing...
15ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
1-25 of 319 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK